XHP-3 by JST Manufacturing

Overview of XHP-3 by JST Manufacturing

The XHP-3 connector from JST Manufacturing is a board connector featuring 3 contacts in a single row, designed for female crimp terminals. It falls within the electronic parts subcategory of Headers and Edge Type Connectors. This component is specifically tailored for applications requiring reliable and durable connections in compact spaces. It exhibits ROHS compliance, ensuring adherence to stringent environmental standards.

This receptacle connector comes from the XH series and is characterized by its 2.5mm pitch spacing. It is primarily designed for use with SXH crimp contacts, with a specification for crimp contact termination. A notable attribute of the XHP-3 is its compatibility with SXH-001T-P0.6 and SXH-002T-P0.6 contacts, signifying its flexibility and suitability for diverse applications. The connector is crafted from polyamide 6, known for its good thermal and electrical properties, and is available in white, enhancing visibility in densely populated board layouts.

Key technical aspects include a maximum operating temperature range from -25 °C to 85 °C, insulation resistance of 1,000,000,000 Ω, and a dielectric withstanding voltage of 1000VAC, ensuring reliable performance in various operating conditions. Additionally, the XHP-3 offers a rated current of 3 A, making it suitable for a wide array of signal applications.

Industry Applications for XHP-3

The XHP-3 connector by JST Manufacturing has potential uses across a broad spectrum of industries. Its features make it suitable for applications needing dependable connections in environments where space might be limited or specific environmental standards are to be met. While these potential applications are illustrative and require thorough analysis by engineering and design teams for compatibility, a few notable use cases might include:

  • Consumer Electronics: Devices such as smartphones, wearables, or portable computing equipment could potentially incorporate the XHP-3 for internal connections due to its compact size and reliability. Its ROHS compliance is particularly relevant in this industry, where environmental regulations are stringent.

  • Internet of Things (IoT): IoT devices, including smart home gadgets and sensors, might utilize the XHP-3 for connecting various components. Its small footprint and high insulation resistance make it an ideal choice for devices that require dependable performance over a wide range of operating conditions.

  • Industrial Automation: In control systems and automation equipment, the XHP-3 could potentially offer solutions for simplifying wiring and connections within machinery or control units, especially where space is at a premium or where reliable communication is critical.

  • Environmental Monitoring Systems: Equipment used in tracking environmental changes and collecting data might benefit from the use of XHP-3 connectors due to their durability and resistance to varying temperatures and conditions.

Note that these potential industry applications are strictly conceptual and must be validated for standard compliance and suitability by specialized design teams.

About JST Manufacturing

JST Manufacturing is a globally recognized leader in the production of connectors, including Headers and Edge Type Connectors, and has been at the forefront of connector innovation for several decades. They are known for their wide range of connectors that cater to a vast array of applications, from consumer electronics to industrial applications. The XHP-3 is among the many reliable products manufactured by JST, showcasing their commitment to high-quality manufacturing practices and compliance with industrial and environmental standards. JST’s products are characterized by their durability, reliability, and versatility, making them a favored choice in the electronics and electrical industries.

Where to Find XHP-3 by JST Manufacturing

To find the XHP-3 connector by JST Manufacturing, engineers, and procurement professionals are recommended to use findchips.com. Here, users can get current stock levels, pricing from various distributors, and detailed part information. The XHP-3 is historically available from distributors such as New Advantage Corporation, LCSC, Component Electronics, Inc., and DigiKey, among others. However, to ensure the most accurate and up-to-date information, visiting findchips.com is advisable. Additionally, for those seeking alternative parts or similar connectors by JST Manufacturing or other manufacturers, the Headers and Edge Type Connectors section on findchips.com offers a comprehensive overview of available options.

Compare pricing for XHP-3 and other Headers and Edge Type Connectors / Connectors at findchips.com