MDR-60-24 by Mean Well

Overview of MDR-60-24 by Mean Well

The MDR-60-24 by Mean Well is an AC-DC power supply module designed for DIN rail mounting. This module is capable of delivering 60W of power with an output voltage of 24V and an output current of 2.5A. It features a wide input voltage range of 85-264VAC, making it versatile for global use across various AC mains supplies. Additionally, it is also capable of operating with a DC input ranging from 120 to 370VDC, adding to its flexibility in deployment for different electrical environments.

This module is equipped with protections against overcurrent and overvoltage, ensuring the safety and longevity of both the power supply and the connected devices. With approvals from CB, CE, EAC, EN, TUV, and UL, the MDR-60-24 meets stringent regulatory standards, making it suitable for a wide range of industrial and commercial applications. Its design focuses on maintaining high efficiency (up to 88%) and stability, with a maximum line and load regulation of 1%.

The MDR-60-24 is designed for easy installation on a standard DIN rail, catering to the needs of fast-paced industries requiring efficient space utilization. With a commercial temperature grade ranging from -20°C to +70°C, it can operate under diverse environmental conditions. This module is a testament to Mean Well’s commitment to providing reliable power solutions, embodying advanced features in a compact, module-10 package.

Industry Applications for MDR-60-24

The MDR-60-24’s versatile features make it potentially suitable for a myriad of applications across various industries. While the information provided outlines possible industry applications, it’s imperative to note that these applications are conceptual and require thorough verification by engineering and design teams to ensure compliance with specific standards and requirements. Possible applications might include:

  • Industrial Automation: The MDR-60-24 might find applications in control systems, sensors, and automation machinery. Its capability to operate within a wide input voltage range and its protections against overcurrent and overvoltage could make it a reliable power source in manufacturing environments where stability and equipment protection are paramount.
  • Education and Research: Potentially powering experimental setups, laboratory equipment, or in educational tools where a stable and regulated power supply is critical. Its high efficiency and adjustable output might also enable precise control over experiments and educational demonstrations.
  • Internet of Things (IoT): In IoT applications, the MDR-60-24 could potentially power gateways, sensors, and other devices requiring efficient, reliable power in remote or challenging environments. Its compact DIN rail mountability makes it suitable for space-constrained installations.
  • Energy and Power Systems: For renewable energy projects or power distribution systems that require stable and reliable power for monitoring and control equipment, the MDR-60-24 could possibly provide an effective solution due to its robust design and efficiency.

These potential applications illustrate the MDR-60-24’s versatility but must be analyzed and verified by professionals to ensure fitment and adherence to specific application requirements and standards.

About Mean Well

Mean Well is a recognized global leader in the Power Supply Modules sector of power circuits. With a commitment to quality and reliability, Mean Well designs and manufactures a wide array of standard power supply solutions that cater to a diverse range of applications. The MDR-60-24 is just one example of Mean Well’s dedication to providing products that meet rigorous international standards and exceed customer expectations in terms of performance, durability, and value.

Mean Well’s extensive portfolio includes not only DIN rail power supplies like the MDR-60-24 but also AC-DC power supplies, DC-DC converters, LED drivers, and battery chargers. Known for its high efficiency, precise voltage control, and robust build, Mean Well’s products are extensively used across industrial, commercial, and residential sectors. This manufacturer focuses on innovative designs that meet the evolving needs of electronic equipments and systems, making them a go-to source for power supplies that require high reliability and versatility.

Where to Find MDR-60-24 by Mean Well

For those looking to procure the MDR-60-24, findchips.com provides an exhaustive platform to research and purchase this module. By leveraging Power Supply Modules from Mean Well and other reputable manufacturers, findchips.com enables you to compare current stock levels, pricing, and technical information from a range of distributors.

In the past, distributors such as New Advantage Corporation, Neutron USA, Master Electronics, and TME have been known to stock the MDR-60-24. However, for the most current availability and best pricing, it’s recommended to use the resources at findchips.com. This approach ensures you get real-time information directly from leading distributors globally.

Compare pricing for MDR-60-24 and other Power Supply Modules / Power Circuits at findchips.com