C0805C105K3RACTU by KEMET Corporation

Overview of C0805C105K3RACTU by KEMET Corporation

The C0805C105K3RACTU is a multilayer ceramic capacitor (MLCC) from KEMET Corporation, characterized by a general-purpose, 1µF capacitance, with a ±10% tolerance and an X7R dielectric characteristic. It operates within a voltage rating of 25V and is designed for a temperature range of -55ºC to +125ºC. The capacitor comes in an 0805 (2012 metric) package, making it suitable for a wide range of surface-mount applications. Notably, this component is compliant with RoHS standards, signifying its manufacturing with restricted hazardous substances. This MLCC falls within the C Series offered by KEMET and is designed for reliable performance under various environmental conditions, as indicated by its X7R temperature coefficient. This specification points to a ±15% change in capacitance with temperature for the operating temperature range. The part is also lead-free and comes with a matte tin over nickel terminal finish, ensuring good solderability and compatibility with most PCBs.

Industry Applications for C0805C105K3RACTU

The Ceramic Capacitors like the C0805C105K3RACTU have potential utility across various sectors due to their versatility, reliability, and capacity to work under a wide range of environmental conditions. These sectors might employ MLCCs such as the C0805C105K3RACTU in numerous ways, highlighting the part’s flexibility. However, these potential industry applications are conceptual illustrations and necessitate meticulous analysis and verification by engineering and design teams to guarantee compliance with industry standards and application-specific requirements.

  • Energy and Power Systems: The C0808C105K3RACTU could potentially be used in power supply units, renewable energy inverters, and power distribution systems where stability over a wide temperature range is crucial. Its ability to stabilize voltage and manage ripple current makes it suitable for filtering applications in these systems.
  • Telecommunications: In telecommunications equipment, such as base stations, routers, and switches, this capacitor could be utilized for signal noise reduction and power supply smoothing. The component’s reliability and compliance with RoHS standards are essential for the high-reliability requirement of communication systems.
  • Consumer Electronics: MLCCs like this one are integral to compact consumer electronics, including smartphones, tablets, and laptops, offering decoupling and noise suppression functions to ensure device stability and performance. The small form factor of the 0805 package allows for dense packing on PCBs, crucial for miniaturized devices.
  • Industrial Automation: Industrial control systems, sensors, and automation equipment might incorporate the C0805C105K3RACTU for its stability across a broad temperature range and its resilience in harsh working conditions. These attributes are especially valuable in industrial environments that can be extremely cold or hot.

Please note, the listed applications require thorough verification for compliance with specific industry standards and design requirements.

About KEMET Corporation

KEMET Corporation is a global leader in manufacturing electronic components, specializing in capacitor technology across a wide array of applications. Their expertise in the field of Ceramic Capacitors is particularly notable. KEMET offers a broad range of capacitor technologies, including tantalum, aluminum, film, and the ceramic capacitors associated with the C0805C105K3RACTU and similar models. These products are designed for optimal performance in various applications, from general-purpose to specialized high-reliability, high-temperature, and automotive applications. KEMET’s commitment to innovation and quality has made its components widely accepted across automotive, industrial, consumer electronics, and telecommunications markets, among others.

Where to Find C0805C105K3RACTU by KEMET Corporation

For professionals looking to purchase the C0805C105K3RACTU ceramic capacitor or explore similar options, Findchips.com is an invaluable resource. Searching this platform allows buyers and engineers to access up-to-date inventory data, compare pricing, and view current stock levels from a variety of distributors. The website is designed to facilitate easy procurement of electronic components, including Ceramic Capacitors, by offering comprehensive listings from reputable distributors.

As of the latest update, the C0805C105K3RACTU has historically been available at distributors such as Avnet Asia, Sensible Micro Corporation, TME, TTI, Quest Components, Bristol Electronics, RS, Mouser Electronics, Avnet Americas, and Newark. However, it’s important to visit Findchips.com to get current stock levels and pricing, as availability may vary.

Compare pricing for C0805C105K3RACTU and other Ceramic Capacitors / Capacitors at findchips.com