CY7C53150-20AXI by Infineon Technologies AG

Overview of CY7C53150-20AXI by Infineon Technologies AG

Infineon’s CY7C53150-20AXI is a LAN controller, incorporating a 5-channel Serial IO/Communication Controller with an 8-bit microprocessor. Operating at a maximum clock frequency of 20 MHz and designed to operate over an industrial temperature range of -40 to 85°C, this component is a noteworthy option for a broad range of data communication applications. Fabricated using CMOS technology, it comes packaged in a 64-pin TQFP (Thin Quad Flat Package), ensuring a compact footprint on printed circuit boards. This part is also compliant with various environmental standards, including RoHS (Restriction of Hazardous Substances) and REACH, marking it as suitable for worldwide use in various electronic applications. Its support for asynchronous communication and bit manipulation, along with its ability to process differential bi-phase level data encoding/decoding, makes it highly versatile in complex digital communication protocols. Additionally, the CY7C53150-20AXI showcases features such as a 16-bit address bus width, an 8-bit external data bus width, and a supply voltage range of 4.5V to 5.5V, fitting well into designs needing precise voltage tolerances and robust data handling capabilities.

Industry Applications for CY7C53150-20AXI

The potential industry applications for the CY7C53150-20AXI are diverse, given its robust feature set and industrial temperature range capability. While primarily identified as applicable within the healthcare industry, its characteristics enable it to serve effectively across various sectors. Here, we explore several possible use cases, maintaining mindful that these are conceptual and necessitate definitive engineering validation before implementation:

  • Data Communication Systems: Devices such as networking equipment, routers, and bridges could potentially leverage the CY7C53150-20AXI’s capabilities in handling serial communication. Its support for multiple serial I/O channels implies that it could efficiently manage data transmission between different devices in a network, optimizing both speed and reliability in data-exchange processes.
  • Industrial Control Systems: In environments requiring precise control and monitoring, such as manufacturing plants or automated warehouses, the CY7C53150-20AXI could play a crucial role. Its robust operating temperature range and reliable data encoding/decoding methodologies might provide the required durability and precision for managing various sensors and actuators within these settings.
  • Healthcare Devices: Within healthcare settings, equipment such as patient monitoring systems or diagnostic tools might incorporate this component to ensure reliable data communication capabilities. The CY7C53150-20AXi’s compliance with industry-standard protocols for safety and its environmental compliance make it potentially suitable for sensitive applications that require both precision and reliability.

Note: These potential industry applications are illustrative and require a thorough analysis and verification by design and engineering teams to ensure compliance with all relevant standards and specific requirements of the planned application.

About Infineon Technologies AG

Infineon Technologies AG is a leading global provider of semiconductor solutions, known for its innovative approach to the development of Serial IO/Communication Controllers and Microcontrollers. Its portfolio ranges from automotive and industrial electronics to applications in chip card and security sectors. Infineon’s approach focuses on addressing complex challenges within the electronics industry, offering products like the CY7C53150-20AXI that combine performance with reliability, thereby supporting advanced and technically demanding applications. By continuously expanding its expertise and product lineup in areas including digital security and IoT, Infineon establishes itself as a vital partner in the future of technology.

Where to Find CY7C53150-20AXI by Infineon Technologies AG

To procure the CY7C53150-20AXI, consider utilizing resources like FindChips.com, which offers comprehensive search functionality for electronic components. By visiting FindChips, you can search for Serial IO/Communication Controllers and find alternate parts offered by Infineon Technologies AG or other manufacturers. Historically, this part has been available from distributors such as Ameya Holding Limited, Rochester Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current stock levels, pricing, and possible alternative distributors, always refer directly to FindChips to ensure access to the latest information.

Compare pricing for CY7C53150-20AXI and other Serial IO/Communication Controllers / Microcontrollers and Processors at findchips.com