311010040 by Molex

Overview of 311010040 by Molex

The 311010040 by Molex is a combination line connector, characterized by 4 contacts, male gender, solder terminal, and a vertical orientation. This connector supports a 2.54mm pitch header assembly, is polarized under type A, and is housed in a black polystyrene material. The part falls under the Combination Line Connectors subcategory of the broader category of Connectors. Designed for general-purpose applications, it is a versatile component, fitting into various electronic connections. This connector features a body breadth of 0.507 inch, a body depth of 1.062 inches, and a body length of 0.538 inch. Additional distinctive attributes include a bright tin over nickel contact finish for the termination, brass contact material, the absence of an empty shell, and a lack of a filter feature. It operates within a temperature range from -40 °C to 100 °C and is rated for a current (signal) of 5 A. Importantly, it is compliant with RoHS and REACH standards, ensuring its acceptability in a wide range of markets. The 311010040 connector employs solder as a termination type, enhancing its durability and reliability in various applications.

Industry Applications for 311010040

The versatility and performance characteristics of the 311010040 make it potentially suitable for a varied range of industry applications. However, it’s important to note that these potential applications are conceptual illustrations and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Consumer Electronics: Potentially used in products like smart home devices, audio-visual equipment, and gaming consoles. The 311010040’s small pitch and compact size could make it an optimal choice for the internal wiring of small, densely packed consumer electronics where space is at a premium.

  • Telecommunications: Could be utilized within network equipment, such as routers, switches, and modems. Its reliability and rated current capabilities might match the requirements for transmitting low-power signals in such devices.

  • Computing and Storage Devices: Might find applications in personal computers, servers, and storage devices, facilitating connections within these systems due to its solder termination and robust contact material.

  • Industrial Automation: While not specifically listed, components like the 311010040 could be suitable for industrial control systems and sensors, where reliable connections are needed to ensure uninterrupted operations under varying environmental conditions.

Note that these potential industry applications require proper evaluation against specific device requirements and standards.

About Molex

Molex is a globally recognized leader in the production of electronic solutions, including a wide array of connectors such as the Combination Line Connectors. As it pertains to these, Molex is known for its innovative designs and the reliability of its components, including the aforementioned 311010040 among others. Molex’s offerings in this sector span from simple connectors to complex, multi-pin arrangements suitable for a broad range of applications across industries. Molex products are highly valued for their quality, performance, and the support the company offers to industries incorporating their components into a variety of electronic applications. This dedication to quality and innovation positions Molex as a key supplier in the connector market segment, providing solutions that meet the stringent requirements of many sectors.

Where to Find 311010040 by Molex

For those looking to procure the 311010040 connector, our site findchips.com offers a comprehensive tool to research this specific part. By using Findchips, you can find up-to-date stock levels, pricing, and detailed part information. Additionally, those seeking alternatives to 311010040 may use the site to explore a variety of Combination Line Connectors that might be offered by Molex or other manufacturers.

In the past, distributors such as Heilind Electronics, Avnet Americas, and DigiKey have stocked the 311010040. However, inventory levels and availability can fluctuate. Therefore, users are encouraged to visit findchips.com to get the most current information regarding where to buy this component or others like it.

Compare pricing for 311010040 and other Combination Line Connectors / Connectors at findchips.com