Overview of EN5396QI by Intel Corporation
The EN5396QI is a high-performance, voltage-mode switching regulator with a maximum switching frequency of 5 MHz, designed for a wide range of applications requiring efficient power conversion and management. Manufactured by Intel Corporation, this component features a compact footprint at 10 x 12 mm and a low profile of 1.85 mm, making it suitable for space-constrained applications. As a Switching Regulator or Controllers part within the broader category of Power Circuits, it stands out for its capability to handle input voltages from 2.375 V to 5.5 V, making it versatile for various power supply designs.
The EN5396QI is notable for its adjustable output mode, which can be set from 0.75V to 5.05V, catering to a broad spectrum of applications that require precise voltage regulation. It utilizes pulse width modulation (PWM) for its control technique, offering efficient power conversion and management. Designed for industrial operating temperatures ranging from -40 °C to 85 °C, the EN5396QI is built to withstand harsh environments, ensuring reliability and performance. The component meets RoHS compliance, affirming its suitability for use in environmentally sensitive applications. Furthermore, its no-lead (QFN-58) package with a matte tin terminal finish supports modern environmentally-friendly manufacturing requirements.
Industry Applications for EN5396QI
The versatility and high-performance characteristics of the EN5390QI make it suitable for a range of industry applications. While direct applications should always be verified by engineering and design teams for compatibility and compliance with specific standards, some key industries could potentially benefit from integrating this component into their solutions:
- Education and Research: In environments focused on developing and testing electronic circuit designs, the EN5396QI could potentially serve as a reliable power management component in experimental boards and educational kits that require adjustable voltage outputs.
- Aerospace and Defense: Given its industrial temperature grade and compact form factor, the EN5396QI might be utilized in aerospace applications, including satellite communication systems where efficiency, reliability, and space-saving are crucial.
- Communication and Networking: For communication equipment requiring efficient power conversion within a limited space, the EN5396QI could serve as a suitable component in routers, switches, and base stations where maintaining optimal operating temperatures is essential for performance and longevity.
These potential industry applications are only illustrative and need to be analyzed and verified by engineering and design teams to ensure they meet specific standards and requirements for each unique application.
About Intel Corporation
Intel Corporation is a globally recognized leader in the design and manufacturing of semiconductor and microprocessor products, driving innovation in computing and electronics. Within the realm of Power Circuits, particularly in the Switching Regulator or Controllers subcategory, Intel’s offerings, including the EN5396QI, demonstrate their capability to deliver components that lead in performance, reliability, and efficiency. Intel’s continued investment in research and development ensures that their products remain at the forefront of technology, meeting the evolving needs of a wide range of industries.
Where to Find EN5396QI by Intel Corporation
To source the EN5396QI by Intel Corporation, professionals in engineering or procurement should consider utilizing resources like findchips.com. This platform provides up-to-date information on the availability and pricing of the EN5396QI across a wide array of distributors. While past availability has listed distributors such as Quest Components, inventory levels and pricing are subject to change, making it essential to use findchips.com for the latest updates. Additionally, for projects requiring alternatives or complementing components, the same link can be used to explore other Switching Regulator or Controllers offered by Intel Corporation or other manufacturers, ensuring that procurement teams can find the best match for their technical and budgetary requirements.