STM32F103RET6TR by STMicroelectronics

Overview of STM32F103RET6TR by STMicroelectronics

The STM32F103RET6TR is a part of the STM32 family, particularly under the STM32F1 series known for its Mainstream Performance line. This microcontroller is built around the Arm Cortex-M3 processor, designed to offer a balance between performance and power consumption. With a 32-bit architecture and a clock speed of up to 72 MHz, it is engineered to handle complex tasks efficiently. The presence of 512 KB of Flash memory and 64 KB of RAM provides ample space for both program storage and operational data. Housed in a LQFP-64 package, it features 64 pins, accommodating a variety of digital and analog interface options.

Key specifications include a comprehensive set of peripherals, such as motor control, USB, and CAN interfaces, making this microcontroller versatile for a broad range of applications. It also supports an array of timers, 12 DMA channels, and up to 51 I/O lines, enhancing its utility in complex embedded systems. The microcontroller is fully RoHS compliant and designed for industrial-grade applications, with an operating temperature range from -40 °C to 85 °C. It boasts features such as boundary scan for easier hardware debugging, PWM channels for precise control over motors or lights, and an onboard ADC (Analog to Digital Converter), highlighting its suitability for intricate control tasks. The part is active in its lifecycle, ensuring ongoing production and support from STMicroelectronics.

Industry Applications for STM32F103RET6TR

The versatile features of the STM32F103RET6TR microcontroller allow it to serve a wide array of industry applications. While specific use cases would require detailed analysis and validation by engineering and design teams, here are several potential applications based on its technical specifications:

  • Education and Research: It might be used in the development of educational tools or research equipment, particularly where there’s a need for robust control systems or data logging of sensor data. Its ease of programming and comprehensive development ecosystem could support experimental setups, DIY projects, or even university-level teaching modules.
  • Aerospace: In aerospace applications, the STM32F103RET6TR could potentially be deployed within subsystems requiring low power consumption and high reliability, such as satellite communication modules, environmental monitoring systems onboard aircraft, or drone navigation controls. However, adherence to industry standards and additional certifications for aerospace applications would be crucial.
  • Agriculture Technology: This microcontroller could play a role in emerging agriculture technology platforms, such as precision farming equipment, autonomous field survey drones, or smart irrigation systems, leveraging its motor control and sensor interfacing capabilities to optimize resource use and improve crop yields.
  • Robotics and Drones: Its ability to manage complex control algorithms makes it suitable for robotics applications and drone flight controllers, where precision motor control, real-time processing, and peripheral integration are key requirements.

These potential industry applications are only conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, particularly noted for its extensive range of Microcontrollers and Processors. The company has a rich history in developing innovative products that power a wide range of electronic applications across various sectors. Within the realm of microcontrollers, STMicroelectronics has established a strong reputation through its STM32 product line, which encompasses devices like the STM32F103RET6TR, among others.

The STM32 range is particularly prized for its performance, power efficiency, and flexibility, catering to everything from basic peripheral control in consumer electronics to complex embedded systems in industrial applications. STMicroelectronics invests heavily in research and development to push the boundaries of what is possible with microcontrollers, ensuring their products remain at the forefront of technology.

Where to Find STM32F103RET6TR by STMicroelectronics

For those looking to acquire the STM32F103RET6TR microcontroller, findchips.com serves as an invaluable resource. By aggregating supply and pricing information from a range of distributors, findchips.com helps users find the most current stock levels and best pricing available. While historically, this part has been available through distributors such as Win Source Electronics, Vyrian, EBV Elektronik, and Avnet Silica, inventory levels and availability are subject to change. Therefore, potential buyers are encouraged to use findchips.com to obtain the latest information.

In addition to the STM32F103RET6TR, findchips.com enables searches for alternate Microcontrollers that might be offered by STMicroelectronics or other manufacturers, ensuring that users can find the best part for their specific application needs.

Compare pricing for STM32F103RET6TR and other Microcontrollers / Microcontrollers and Processors at findchips.com