MPM3686GRU by Monolithic Power Systems

Overview of MPM3686GRU by Monolithic Power Systems

The MPM3686GRU is a high-performance switching regulator from Monolithic Power Systems (MPS), delivering a current up to 30A with a maximum switching frequency of 600kHz. This component falls within the Power Supply Modules category, specifically tailored for DC to DC conversion applications. The part employs Pulse Width Modulation (PWM) as its control technique, ensuring efficient power management and conversion.

It supports an adjustable output voltage range from 0.65V to 5V, allowing for versatility across various applications. With an input voltage range of 4.5V to 18V, it can accommodate a wide array of power sources. Designed in a compact QFN-65 package, the MPM3686GRU is equipped with 65 pins, facilitating integration into system-level designs. Its operational temperature range spans from -40°C to 85°C, making it suitable for industrial applications. Additionally, the device is compliant with RoHS, REACH, and has an ECCN code of EAR99, indicating broad international compliance and ease of procurement. As of the current writing, the manufacturer provides a factory lead time of 24 weeks for this part.

Industry Applications for MPM3686GRU

The MPM3686GRU’s specifications and capabilities make it a candidate for a wide range of applications. While these applications are speculative and require detailed analysis by design and engineering teams for compliance and suitability, below are some potential use cases:

  • Energy and Power Systems: This module could potentially be used in power distribution units and power management systems within larger energy generation and distribution infrastructures. Attributes such as its high output current and adjustable output voltage make it suitable for managing and distributing power efficiently within these systems.
  • Transportation and Logistics: In transportation, the MPM3686GRU might find applications in electric vehicle charging stations or in power supply units for logistics tracking devices, due to its wide input voltage range and high-efficiency conversion capabilities.
  • Renewable Energy: The part’s adjustable output voltage and high switching frequency could support solar power inverters or wind turbine control systems, helping to convert and manage the power generated from renewable sources efficiently.

Note that these potential industry applications are conceptual and illustrative, warranting thorough verification for standards compliance and specific use case suitability by professional engineering and design teams.

About Monolithic Power Systems

Monolithic Power Systems (MPS) is a globally recognized manufacturer specializing in power solutions. Renowned for their innovation in the sector of Power Supply Modules and broader Power Circuits, MPS designs components that address a vast array of electronic and industrial applications. Their product line, including the MPM3686GRU, emphasizes efficiency, reliability, and performance. MPS’s portfolio extends beyond singular components to integrated solutions, offering parts like the MPM3686GRU that facilitate easier and more efficient power management for engineers and designers.

Where to Find MPM3686GRU by Monolithic Power Systems

To find the MPM3686GRU, one of the best starting points is findchips.com. Here, you can compare current stock levels, lead times, and pricing from various distributors. While historical data shows that distributors such as Symmetry Electronics, Avnet Silica, Avnet Americas, DigiKey, and Newark have carried this part, availability can fluctuate. Therefore, it’s advisable to visit Findchips for the most current information. Additionally, when searching for alternative Power Supply Modules or similar components from Monolithic Power Systems or other manufacturers, Findchips provides a comprehensive platform for comparison and sourcing.

Remember, sourcing electronic components like the MPM3686GRU necessitates careful consideration of technical specifications, compliance requirements, and supply chain factors. Utilizing platforms like Findchips can streamline this process, providing up-to-date information and a wide breadth of options.

Compare pricing for MPM3686GRU and other Power Supply Modules / Power Circuits at findchips.com