MC56F8357VPYE by NXP Semiconductors

Overview of MC56F8357VPYE by NXP Semiconductors

The MC56F8357VPYE is a 16-bit digital signal controller (DSC) combining the processing power of a digital signal processor (DSP) with the functionality and ease of use of a microcontroller (MCU). Manufactured by NXP Semiconductors, this component features a core frequency of 60MHz, which can ramp up to a maximum clock frequency of 120 MHz under certain conditions, providing a balance between high-speed processing and power efficiency. It boasts a flash memory size of 280KB and 20,480 bytes of RAM, supporting extensive program and data storage.

Equipped with 76 I/Os and various embedded interface types including CAN, SCI, and SPI, the MC56F8357VPYE offers versatile connectivity options. Its low supply voltage requirement, ranging from 2.25V to a maximum of 2.75V with a nominal voltage of 2.5V, allows for energy-efficient operation suitable for battery-powered and portable applications. The DSC is encapsulated in an LQFP-160 package, emphasizing its compact size and suitability for space-constrained applications. It also includes additional features such as a 24-bit wide address bus, boundary scan for testing, multiple internal bus architectures for efficient data handling, and is designed for industrial grade temperature ranges from -40 °C to 105 °C.

The part adheres to RoHS compliance standards, ensuring it meets global environmental and safety requirements. The listed factory lead time is 13 weeks, indicating the estimated production lead time as per current data, subject to change based on demand and supply factors.

Industry Applications for MC56F8357VPYE

The versatile features of the MC56F8357VPYE make it a potentially suitable component for a broad range of applications. While the possible industry applications listed provide a starting point, it’s important to note that these uses are conceptual and require thorough analysis by engineering and design teams for compliance and suitability.

  • Security and Surveillance: The processing capabilities and connectivity options of the MC56F8357VPYE might allow it to be used in security camera systems, motion detectors, or access control systems, where real-time processing and interfacing with other surveillance devices are crucial.
  • Audio and Video Systems: Given its processing power and speed, the MC56F8357VPYE could potentially be used in audio signal processing, such as in digital mixers, synthesizers, or video processing applications where rapid data handling and interfacing with other audio/video modules are needed.
  • Transportation and Logistics: For applications requiring real-time data processing and reliable communication interfaces, such as GPS systems or fleet management systems, the MC56F8357VPYE might offer the necessary computational and connectivity capabilities.
  • Renewable Energy Systems: In renewable energy applications, such as solar power inverters or wind turbine controllers, the device’s low power consumption and robust operational temperature range could make it a potentially preferred choice for monitoring and control tasks.
  • Robotics and Drones: The real-time processing, multiple connectivity options, and compact form factor of the MC56F8357VPYE could potentially make it suitable for use in the control systems of robots or unmanned aerial vehicles (UAVs), where precise control and sensor integration are required.

Please note that these potential industry applications are only illustrative and require verification for compliance and suitability according to specific design requirements and industry standards.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the field of digital signal processing and microcontroller solutions. The company has established a reputation for providing advanced, reliable semiconductor components across a wide range of technical fields. NXP’s portfolio of Digital Signal Processors and microcontrollers are designed to meet the needs of complex and demanding applications, offering a blend of processing power, energy efficiency, and integration capabilities. The MC56F8357VPYE is part of NXP’s broader range of digital signal controllers that deliver robust performance for embedded systems in industrial, automotive, and consumer markets. By integrating features of both DSPs and MCUs, NXP aims to provide versatile, high-performance solutions that streamline product design and development processes for engineers and developers.

Where to Find MC56F8357VPYE by NXP Semiconductors

To source the MC56F8357VPYE, it is recommended to utilize findchips.com. This platform can provide up-to-date information on availability, pricing, and current stock levels from various distributors. Historically, this part has been available through distributors such as EBV Elektronik, Avnet Silica, Quest Components, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current information on where to buy the MC56F8357VPYE and to compare options, visiting findchips.com is advisable. Additionally, for exploring alternate parts to MC56F8357VPYE that might be offered by NXP Semiconductors or other manufacturers, the link to Digital Signal Processors on findchips.com provides access to a wide array of options to meet different design and application requirements.

Compare pricing for MC56F8357VPYE and other Digital Signal Processors / Microcontrollers and Processors at findchips.com