Overview of ST10F276Z5T3 by STMicroelectronics
The ST10F276Z5T3 by STMicroelectronics is a robust 16-bit Microcontroller tailored for applications requiring high levels of on-chip integration, versatility, and performance. Designed around the efficient ST10 CPU family and leveraging CMOS technology, it boasts features such as a maximum clock frequency of 64 MHz, 212992 words of Flash ROM, and 2048 bytes of RAM. This MCU supports a 24-bit wide address bus and a 16-bit wide external data bus, facilitating substantial data handling and storage capabilities.
Distinguished by its comprehensive peripheral set, the ST10F276Z5T3 includes 111 Input/Output (I/O) lines, DMA channels for efficient data transfer without CPU intervention, and PWM channels for precise control over motors or LED dimming tasks. It also features an integrated Analog-to-Digital Converter (ADC), although it does not include DAC channels. Operating temperature ranges from -40°C to 125°C, making it suitable for demanding automotive environments and other applications requiring a wide temperature range.
The device comes in a plastic/epoxy LQFP-144 package, ensuring compactness and reliability in applications where space is at a premium. Compliant with RoHS, REACH, and sporting an ECCN code of 3A991.A.2, it meets several international standards and regulations, making it acceptable for global applications. Presently, the ST10F276Z5T3 is marked as obsolete, indicating limited availability and suggesting careful planning for long-term production needs.
Industry Applications for ST10F276Z5T3
The ST10F276Z5T3’s robust set of features and high performance make it a perfect fit for a variety of industry applications including:
- Automotive Control Systems: Its operating temperature range and the PWM channels make it ideal for engine management systems, airbag systems, and other automotive control units.
- Industrial Automation: The numerous I/O lines and DMA channels facilitate complex control tasks in manufacturing processes and robotics.
- Consumer Electronics: Its high-speed operation and Flash programmability suit it for high-performance consumer devices requiring reliable real-time control.
About STMicroelectronics
STMicroelectronics is a leading global semiconductor company, offering a wide array of microcontrollers, microprocessors, and other essential semiconductor components. Known for their innovation in the microcontroller domain, their products, including the ST10 family of MCUs, stand out for their integration, power efficiency, and performance, tailored for a broad range of applications. STMicroelectronics is committed to sustainability and quality, making their products a preferred choice among engineers and designers worldwide for applications ranging from automotive to industrial and beyond. The ST10F276Z5T3 is a testament to their legacy, addressing the complex needs of technological advancements.
Where to Find ST10F276Z5T3 by STMicroelectronics
Given the ST10F276Z5T3’s status as an obsolete part, sourcing it requires a bit of diligence. A reliable starting point is to compare pricing and availability through findchips.com. Here, you can also explore alternatives and perhaps locate stock that is not readily available elsewhere. For those interested in ST10F276Z5T3 or possibly finding alternate Microcontrollers parts by STMicroelectronics or other manufacturers, FindChips offers a comprehensive search engine that compares inventory and pricing from various suppliers, helping you make an informed decision regarding your component needs.
The ST10F276Z5T3 by STMicroelectronics is a high-performance microcontroller suited for demanding applications, particularly in the automotive and industrial fields. While sourcing may present challenges due to its obsolete status, platforms like findchips.com provide valuable resources for procurement professionals and engineers alike, ensuring access to needed components and their alternatives.