Overview of FQT4N20LTF by onsemi
The FQT4N20LTF by onsemi is a logic level, N-Channel MOSFET operating at a drain-source voltage of 200V with a continuous drain current of 0.85A. This component is characterized by a low on-resistance of 1.4 Ω at a 10V test voltage and features a gate-source threshold voltage maximum of 2V. Packaged in a compact SOT-223, it is suitable for surface mounting and designed for space-constrained applications. Highlighting its efficiency and reliability, the FQT4N20LTF incorporates onsemi’s QFET® technology, which ensures optimized performance for switching applications. Its design includes a built-in diode, indicating its suitability for configurations that require integrated protection against reverse polarity. Recognized for its compliance with RoHS standards, this MOSFET is an environmentally friendly choice for engineers and designers. With a maximum power dissipation of 2.2W and the capability to handle pulsed drain currents up to 3.4A, the FQT4N20LTF is engineered to withstand demanding conditions, making it an excellent selection for a multitude of applications. As of the current writing, the factory lead time for this component is 47 weeks, emphasizing the need for thorough planning in procurement cycles.
Industry Applications for FQT4N20LTF
The versatility and specifications of the FQT4N20LTF make it suitable for a wide range of applications. While its direct applications span several industries, it is essential to note that these are conceptual illustrations and engineering and design teams should confirm compliance with industry standards and specific application requirements. Potential applications for this component might include:
- Energy and Power Systems: In voltage regulation modules, power supplies, or as a switch in energy management systems, the FQT4N20LTF could potentially serve due to its high breakdown voltage and low on-resistance, optimizing energy efficiency.
- Transportation and Logistics: With its robust design capable of handling significant voltage and current levels, this MOSFET might see use in electric vehicle charging stations or in power management systems within transportation infrastructure, where reliability and energy efficiency are critical.
- Renewable Energy: Solar power inverters and wind turbine controllers might incorporate the FQT4N20LTF for its efficient power handling and switching capabilities, facilitating the conversion and flow of renewable energy into the power grid.
- Consumer Electronics: In applications requiring compact, high-performance switches, such as power management circuits within portable devices, the FQT4N20LTF’s small footprint and high energy efficiency could make it a preferred choice.
These potential industry applications are illustrative and require thorough verification by design and engineering teams for suitability in specific products or systems.
About onsemi
onsemi is a leading provider of semiconductor solutions, with a pronounced focus on energy efficiency and reducing global energy use. Within Power Field-Effect Transistors, onsemi has established a reputation for manufacturing high-quality, reliable components that meet the diverse needs of modern electronic devices and systems. The FQT4N20LTF is part of onsemi’s comprehensive portfolio, which includes a wide range of power MOSFETs designed to address the performance and packaging needs of various applications. Through continuous innovation in semiconductor technology, onsemi strives to provide advanced solutions that contribute to a smarter, more energy-efficient world.
Where to Find FQT4N20LTF by onsemi
For those looking to procure the FQT4N20LTF, findchips.com offers a comprehensive platform to research and compare prices and stock availability from a variety of distributors. To find alternative components or similar parts offered by onsemi or other manufacturers, one can explore the Power Field-Effect Transistors category. Historically, the FQT4N20LTF has been available from distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, and Avnet Asia, among others. However, to get current stock levels and the most competitive pricing, buyers and procurement officers should visit findchips.com.