STM32G030J6M6 by STMicroelectronics

Overview of STM32G030J6M6 by STMicroelectronics

The STM32G030J6M6 is a mainstream value line microcontroller unit (MCU) powered by the Arm Cortex-M0+ core, developed by STMicroelectronics. This 32-bit MCU is designed for high-performance execution in a wide array of applications, featuring 32 Kbytes of Flash memory and 8 Kbytes of RAM. It operates at a maximum frequency of 64 MHz and comes in a compact 8-Pin NSOIC package. The device is well-equipped with peripherals including 2 USART interfaces, multiple timers, an Analog-to-Digital Converter (ADC), and communication interfaces, supporting a power supply range of 2 to 3.6V.

The component’s key attributes include RoHS compliance, indicating adherence to EU’s Restriction of Hazardous Substances, and Reach compliance, affirming its safety in electronic and electrical equipment. It was introduced on the 13th of August, 2019, showcasing its relatively recent entry into the market. The STM32G030J6M6 supports a wide operating temperature range from -40°C to 85°C, enabling its functionality in a multitude of environmental conditions. With its power efficiency facilitated by the low-power mode, it becomes an excellent choice for portable electronic applications. The device also features five DMA channels for more efficient data management, six timers for scheduling and PWM output, and is suitable for surface mount technology for secure PCB assembly.

Industry Applications for STM32G030J6M6

The diverse capabilities and support for a broad power supply range make the STM32G030J6M6 an adaptable component for several industries. While its potential usage spans numerous applications, specific industry deployments depend on the engineering and design team’s analysis and verification for standards and requirements. Below are envisaged use cases influenced by the MCU’s features:

  • Security and Surveillance: Devices such as access control systems and surveillance cameras could potentially utilize the STM32G030J6M6 for its low-power operation and efficient data processing capabilities. The MCU’s support for communication interfaces allows for enhanced connectivity options in security systems.
  • Audio and Video Systems: Given its capability to handle multiple data streams, the STM32G030J6M6 might be used in the development of audio processors, small displays, and video processing units where compact size and efficient power usage are critical.
  • Transportation and Logistics: For GPS tracking devices or fleet management systems, the low power consumption, and robust operational temperature range make this MCU a suitable choice. Its ability to manage complex algorithms can help in real-time location tracking and data management.
  • Renewable Energy: In solar power inverters or small wind turbine controllers, the STM32G030J6M6 could potentially offer efficient processing capabilities, managing power conversion and distribution processes effectively.
  • Robotics and Drones: This MCU’s features support the reliable computation and sensor integration required in automated systems and unmanned aerial vehicles, providing capabilities for control algorithms and flight data processing.

It’s important to note that these potential industry applications are conceptual and illustrative, warranting thorough analysis by engineering and procurement teams to ensure compatibility with specific standards and application requirements.

About STMicroelectronics

STMicroelectronics is a global leader in the design and manufacturing of semiconductor solutions, with a particular focus on Microcontrollers and Processors. The company maintains a broad portfolio of Microcontrollers that cater to a wide variety of applications across multiple industries. Among its diverse product line, the STM32 family stands out, offering devices that range from high-performance to energy-efficient models, including the STM32G030J6M6 and its counterparts. Known for innovation and reliability, STMicroelectronics continues to expand its offerings, leveraging advanced technologies to meet the evolving needs of the electronic components industry. The company’s commitment to quality, performance, and sustainability has positioned it as a preferred choice for professionals seeking robust Microcontrollers and processor solutions.

Where to Find STM32G030J6M6 by STMicroelectronics

To find the STM32G030J6M6 for procurement, one should consider leveraging reliable resources such as findchips.com. This platform offers up-to-date information on stock levels, pricing, and availability from multiple distributors. Historically, this part has been available at distributors including EBV Elektronik, Avnet Silica, Mouser Electronics, and DigiKey, among others. However, for the most current availability and competitive pricing, it’s essential to visit findchips.com. Additionally, for those looking for alternatives or similar parts offered by STMicroelectronics or other manufacturers, the Microcontrollers category on findchips.com serves as a valuable resource for comparison shopping.

Compare pricing for STM32G030J6M6 and other Microcontrollers / Microcontrollers and Processors at findchips.com