Overview of MKE14Z256VLH7R by NXP Semiconductors
The MKE14Z256VLH7R is a 32-bit RISC microcontroller featuring a 72MHz clock frequency, 256KB flash memory, and a low-power Cortex-M0+ core. Packaged in a 64LQFP (Low-profile Quad Flat Package), this device operates across a wide voltage range of 3.3V to 5.5V and offers flexibility for various application requirements with its extensive range of peripherals. It supports a maximum supply current of 60 mA and is designed for industrial temperature ranges from -40 °C to 105 °C. Compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals), the MKE14Z256VLH7R ensures environmental friendliness and safety in use.
Significant features include 32KB of RAM, multiple DMA (Direct Memory Access) channels, supporting efficient data processing and transferring without occupying CPU resources, and FlexRAM, which facilitates EEPROM emulation with 2KB of dedicated memory. This microcontroller also offers a variety of serial communication interfaces, PWM (Pulse Width Modulation) channels for intricate control tasks, and an analog-to-digital converter (ADC) for interfacing with analog sensors. The MKE14Z256VLH7R embeds low power modes for energy-saving applications and is executed on a CMOS technology platform, ensuring a good balance between power consumption and performance.
Industry Applications for MKE14Z256VLH7R
The MKE14Z256VLH7R microcontroller, due to its versatile feature set, is well-suited for a broad spectrum of applications across various industries. While specific applications need to be evaluated by engineering and design teams for compliance and suitability, several potential industry applications can be conceptually identified.
- Consumer Electronics: Product designs in smart home devices, wearable technologies, and handheld gaming units might incorporate the MKE14Z256VLH7R for its low power consumption and high integration capabilities. Its support for various communication protocols enhances its use in connected devices.
- Security and Surveillance: Advanced security cameras, access control systems, and intrusion detection devices could leverage the high-speed processing and multiple I/O capabilities for real-time monitoring and control, potentially utilizing its PWM channels for motor controls within robotic surveillance units.
- Internet of Things (IoT): Applications ranging from smart sensors to IoT gateways could benefit from the MKE14Z256VLH7R’s capability to interface with a wide range of sensors through its ADC channels, supporting efficient data capture and transmission in IoT networks.
- Industrial Automation and Control: This microcontroller could be used in industrial control systems, such as PLCs (Programmable Logic Controllers) or HMI (Human-Machine Interface) panels, due to its robust operating temperature range and support for numerous connectivity options, facilitating complex automation tasks.
Note: These potential industry applications are conceptual and illustrate the versatility of the MKE14Z256VLH7R. They require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About NXP Semiconductors
NXP Semiconductors is a global leader in secure connectivity solutions for embedded applications. Within the broad category of Microcontrollers and Processors, NXP stands out for its innovation in scalable microcontroller platforms that address a wide range of applications. The company’s portfolio includes series like the LPC for general-purpose applications, Kinetis for low-power IoT and portable devices, and the i.MX range for multimedia and application processors.
The MKE14Z256VLH7R is part of NXP’s effort to provide high-performance and low-power solutions for a variety of application domains. It reflects NXP’s commitment to quality, reliability, and the integration of advanced features such as energy-efficient cores, diverse memory options, and extensive peripheral sets. NXP’s microcontroller solutions are designed to meet the evolving needs of the electronics industry, offering both off-the-shelf and customizable options to fit the specific requirements of various market sectors.
Where to Find MKE14Z256VLH7R by NXP Semiconductors
For those looking to procure the MKE14Z256VLH7R microcontroller, findchips.com offers comprehensive, up-to-date information on availability and pricing from a variety of distributors. Historical availability has shown listings from distributors such as EBV Elektronik, Avnet Silica, Chip 1 Exchange, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it’s important to visit findchips.com to get current stock levels and pricing, as they fluctuate based on supply chain factors.
Besides MKE14Z256VLH7R, findchips.com can also be used to explore alternate parts offered by NXP Semiconductors or other manufacturers within the Microcontrollers category. This can be particularly useful for finding parts with similar specifications but different package types, memory sizes, or peripheral configurations.