Overview of FDN340P by onsemi
The FDN340P, manufactured by onsemi, stands as a significant component in the domain of electronic parts, specifically within the subcategory of Small Signal Field-Effect Transistors. It is characterized as a Single P-Channel Logic Level PowerTrench® MOSFET with specifications that include a drain-source voltage (Vdss) of -20V, a continuous drain current (Id) of -2A, and a drain-source on-resistance (Rds(on)) of 70mΩ, making it remarkably efficient for a broad spectrum of applications. This component is available in a SUPER-SOT-3 package, identified under the manufacturer package code “527AG”. The device emphasizes low on-state resistance and high switching speed, packaged in a compact form factor, which is compliant with ROHS, according to the provided data attributes.
The FDN340P is noteworthy for its extensive operating temperature range, spanning from -55 °C to 150 °C, which endorses its robustness and reliability in various environmental conditions. Its configuration as a single MOSFET with a built-in diode and an enhancement mode of operation further elevates its applicability in switching applications. The semiconductor material used is silicon, which ensures stable performance. The device also features a Moisture Sensitivity Level (MSL) of 1, indicating it requires minimal precautionary measures against moisture-induced damage during the handling and mounting processes.
Industry Applications for FDN340P
The utility of the FDN340P spans several industries, owing to its suitable electrical characteristics and compact packaging. While the applications listed here are potential use cases, it’s crucial to understand these are conceptual illustrations and require thorough analysis and verification by engineering and design teams to ensure compatibility with specific requirements and adherence to industry standards.
- Consumer Electronics: The FDN340P could potentially be integrated into consumer electronic devices, such as smartphones, tablets, and laptops, to manage power efficiently. Its small footprint and low on-resistance make it an ideal choice for power regulation and switching in space-constrained applications.
- Energy and Power Systems: In power supply units and management modules, which require efficient and reliable switching mechanisms, the FDN340P might be used to improve efficiency and reduce heat dissipation. Its robustness across a wide operating temperature range also supports its use in these environments.
- Renewable Energy: Within solar inverters or wind turbine controls, the FDN340P could possibly serve a critical role in managing power flow and converting energy efficiently. Its fast switching speed and low power dissipation properties are conducive to enhancing the overall efficiency of renewable energy systems.
- Automotive: For automotive applications that do not require compliance with AEC-Q100 or similar automotive standards, the FDN340P might find use in non-critical systems, such as interior lighting control or infotainment systems, where efficient power management is necessary.
Note: The above industry applications should serve only as a starting point for considering the FDN340P’s utility. Actual integration requires comprehensive validation to meet specific application demands.
About onsemi
onsemi is a prominent manufacturer in the semiconductor industry, providing a diverse range of products across various sectors, including transistors, diodes, and integrated circuits. Within the domain of Transistors, onsemi excels in producing innovative Small Signal Field-Effect Transistors, among which the FDN340P is a notable example. Their strong focus on high-quality, reliability, and sustainability in semiconductor manufacturing places them as a trusted source for electronic components.
onsemi is renowned for its contributions to energy-efficient innovations, particularly notable in its PowerTrench® MOSFETs line, which includes the FDN340P. These components are designed to enhance power density, efficiency, and performance across a wide range of applications. onsemi’s commitment to advancing semiconductor technology aligns with the evolving needs of the electronics industry, making their products well-suited for today’s and tomorrow’s challenges.
Where to Find FDN340P by onsemi
For those looking to source the FDN340P, or explore alternatives in the category of Small Signal Field-Effect Transistors, findchips.com serves as a valuable tool. This platform provides up-to-date information on stock levels, pricing, and availability from various distributors. Historically, the FDN340P has been available from distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics, among others. However, for current availability and competitive pricing, potential buyers are encouraged to utilize findchips.com to query the latest data from these and other distributors worldwide.