530470210 by Molex

Overview of 530470210 by Molex

The 530470210 by Molex is a board connector characterized by its 2 contacts in a single row, male gender, and a straight orientation. It is designed for solder terminal connections and is compliant with RoHS standards. This part falls into the Headers and Edge Type Connectors electronic parts subcategory. Some distinctive features include its shrouded design, made from a polyamide insulator material. The contact finish for mating and termination is not specified, indicating flexibility in application. The connector supports a rectangular contact pattern with a square pin-socket (SQ PIN-SKT) contact style.

Detailing further, the body dimensions (breadth at 0.126 inch, depth at 0.165 inch, and length at 0.167 inch) contribute to its compact footprint, suitable for high-density board layouts. A notable characteristic is the connector’s pitch, set at 1.25mm, which is essential for miniaturized electronic assemblies. The connector has a durability rating of 30 cycles, indicating its reliability for multiple engagements. It operates within a temperature range of -40°C to 85°C and is suitable for applications requiring a rated current of up to 1 A.

Industry Applications for 530470210

The 530470210 by Molex is versatile and potentially useful in a range of industries. While telecommunication is a key application mentioned, the nature of the connector suggests a broader applicability, particularly in environments where space is at a premium, and reliable connections are essential. Given its specifications, several possible applications might include:

  • Consumer Electronics: Devices such as portable media players, compact cameras, or wearables could potentially incorporate this connector for internal PCB connections due to its small size and secure locking mechanism.
  • Computing and Peripherals: It might be used in tight spaces within laptops, tablets, or even for connecting auxiliary boards within desktops. The general-purpose rating and the ability to support multiple mating parts make it a candidate for USB ports or other data connections.
  • Industrial Controls: This connector could potentially find use in control boards for sensors, actuators, or in communication gateways, where a compact and reliable connection is necessary. The operating temperature range makes it suitable for harsh industrial environments as well.
  • Internet of Things (IoT) Devices: The small footprint and ease of integration could make the 530470210 ideal for IoT devices, where space is limited, and connections need to be reliable over a wide range of operating temperatures.

It’s crucial to note that these potential industry applications are illustrative and any integration of the 530470210 into specific products requires thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Molex

Molex is a globally recognized provider of electronic solutions, including a wide array of connectors, making significant contributions to the fields of telecommunications, computing, industrial, consumer electronics, and more. Their offerings in the realm of Headers and Edge Type Connectors are particularly noteworthy, with the 530470210 representing just one example of their commitment to quality, innovation, and broad applicability. Molex designs and manufactures a variety of connectors that cater to the ever-evolving demands of the electronics industry, ensuring that their parts, including those similar to the 530470210, meet the rigorous needs of a wide range of applications.

Where to Find 530470210 by Molex

To source the 530470210 connector, a valuable starting point is findchips.com. The website provides up-to-date information on availability, pricing, and datasheets from multiple distributors. While the part has historically been available at distributors such as Component Electronics, Inc, Avnet Asia, Chip 1 Exchange, Interstate Connecting Components, TTI, Heilind Electronics, Avnet Americas, and DigiKey, inventory levels and pricing fluctuate. Therefore, prospective buyers are encouraged to visit findchips.com to obtain current data. Additionally, for those seeking alternatives or similar parts offered by Molex or other manufacturers, findchips.com’s comprehensive database of Headers and Edge Type Connectors is an invaluable resource.

Compare pricing for 530470210 and other Headers and Edge Type Connectors / Connectors at findchips.com