GRM155R61E225KE11D by Murata Manufacturing Co Ltd

Overview of GRM155R61E225KE11D by Murata Manufacturing Co Ltd.

The GRM155R61E225KE11D by Murata Manufacturing Co Ltd is a multilayer Ceramic Capacitor designed for surface mount applications. With a capacitance of 2.2 µF and a rated (DC) voltage (URdc) of 25 V, this component offers a compact solution for a wide range of electrical circuits. The capacitor features a dielectric material of ceramic and utilizes the X5R temperature characteristic code, which allows it to retain over 70% of its capacitance over a wide temperature range (-55°C to +85°C), with a temperature coefficient of 15% ppm/°C. This part has an EIA size code of 0402, making it exceptionally small with dimensions of 1 mm in length and 0.5 mm in width and height, ideal for high-density mounting requirements.

Murata’s GRM155R61E225KE11D is notable for its tolerance to both positive and negative variations limited to 10%, ensuring consistent performance within a specified range. Furthermore, it is RoHS compliant and carries a Pb-free code, highlighting Murata’s commitment to producing environmentally friendly components that meet current regulatory standards. This ceramic capacitor also boasts a nickel barrier with a matte tin finish on its terminals, enhancing its solderability and resistance to solder leaching, which is crucial for maintaining the integrity of the connection over the product’s lifetime.

Industry Applications for GRM155R61E225KE11D

The versatile electrical characteristics and compact size of the GRM155R61E225KE11D make it suitable for a variety of applications across multiple industries. It is important to note that the potential industry applications listed here are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs. Here are a few industries where this capacitor might potentially make an impact:

  • Consumer Electronics: Devices such as smartphones, tablets, portable media players, and wearables could incorporate the GRM155R61E225KE11D for its compact size and reliable temperature performance. These applications often require components that occupy minimal space while providing stability across a range of operating temperatures.
  • Telecommunications: In telecommunications equipment like routers, modems, and base stations, this capacitor could potentially serve in signal coupling/decoupling networks or as part of the power supply smoothing and filtering circuitry. The device’s ability to work over a broad temperature range is particularly beneficial for equipment that may be subject to varying environmental conditions.
  • Industrial Control Systems: Industrial applications, including automation hardware, sensors, and actuators, could utilize these capacitors for energy storage, filtering, or timing functions. The reliable performance under varying temperatures and compact footprint might make it an apt choice for densely-packed circuit boards common in industrial settings.
  • Education and Research: Experimental setups and educational kits focusing on electronics could benefit from using such capacitors due to their general-purpose nature and the ability to perform under a wide range of conditions. This provides a practical component choice for teaching fundamental concepts about capacitance and circuit design.

It is paramount to remember that these potential applications are speculative and should be validated for specific use cases.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of electronic components, particularly known for its extensive range of capacitors. In the realm of Ceramic Capacitors, Murata offers an impressive variety of compositions, sizes, and specifications to meet diverse electrical and environmental requirements. The GRM155R61E225KE11D is just one example of Murata’s commitment to providing high-quality, reliable components suitable for a broad spectrum of applications. Murata stands out not only for its product range but also for its dedication to innovation, environmental responsibility, and responding to the evolving needs of the electronics industry.

Where to Find GRM155R61E225KE11D by Murata Manufacturing Co Ltd

For those interested in purchasing the GRM155R61E225KE11D, findchips.com is an excellent resource. The website aggregates current stock levels and pricing from multiple distributors, providing a comprehensive overview for procurement professionals and engineers alike. While the GRM155R61E225KE11D has historically been available from distributors such as Avnet Asia, TTI, Mouser Electronics, and DigiKey, availability can fluctuate. Prospective buyers are encouraged to visit findchips.com for the most up-to-date information on stock levels and to explore alternative Ceramic Capacitors that might also suit their application needs.

Compare pricing for GRM155R61E225KE11D and other Ceramic Capacitors / Capacitors at findchips.com