KGM05CR50J226MH by Kyocera AVX Components

Overview of KGM05CR50J226MH by Kyocera AVX Components

The KGM05CR50J226MH by Kyocera AVX Components is a ceramic capacitor designed for surface mount technology applications. It belongs to the family of multilayer ceramic capacitors (MLCCs), characterized by its 6.3V rated voltage, 22 µF capacitance, and 0402 package size. This MLCC is specified with an X5R dielectric, which offers a stable capacitance over a temperature range of -55°C to +85°C with a ±20% tolerance. The temperature coefficient is noted as 15% ppm/°C, signifying its performance stability within the specified temperature range. With its multilayer construction, the KGM05CR50J226MH ensures a compact form factor while offering a high capacitance value, making it an optimal choice for applications requiring high-capacity storage in a small space.

The capacitor features a tin over nickel terminal finish, adhering to the JESD-609 Code e3 for environmentally friendly manufacturing processes. Its surface mount technology (SMT) design allows for efficient assembly on printed circuit boards (PCBs), reducing production time and costs. The part is compliant with RoHS specifications, ensuring its suitability for use in diverse global markets with stringent environmental standards. However, the Reach Compliance Code is marked as “unknown”, requiring further investigation for applications with specific Reach compliance requirements.

Industry Applications for KGM05CR50J226MH

Given the electrical characteristics and package design of the KGM05CR50J226MH, this ceramic capacitor has the potential to serve in a multitude of industry applications. While its use in the education and research sectors is identified, other applications could similarly benefit from its high capacitance value, compact size, and wide operating temperature range. It’s important to note that the following applications are conceptual and must be validated by engineering and procurement teams to ensure adherence to industry standards and specific project requirements.

  • Consumer Electronics: Potentially suitable for use in compact consumer electronics such as smartphones, tablets, wearables, and cameras, where efficient space utilization and stable performance under varying environmental conditions are crucial. The X5R dielectric and the small 0402 package size make it an ideal choice for these applications.
  • Industrial Control Systems: Could possibly be integrated into control circuitry of sensors, actuators, and other industrial control equipment, benefitting from the capacitor’s robust temperature performance and reliability.
  • Telecommunications: The capacitor might be used in telecommunications infrastructure equipment, such as base stations and network routers, where stable operation across a range of temperatures is needed. The high-capacitance value, in a small footprint, supports the miniaturization of devices while ensuring efficient energy storage and smoothing capabilities.
  • Power Supply Units: Potentially beneficial in DC-DC converters, buck/boost converters, and other power management modules where the capacitor could provide smoothing, filtering, and decoupling functionalities. Its high capacitance and compact size support efficient power management in tight spaces.

Please note that these potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams for compliance with industry standards and specific project requirements.

About Kyocera AVX Components

Kyocera AVX Components, a subsidiary of the Kyocera Group, is renowned for its development and manufacturing of electronic components, with a particular emphasis on capacitors. Within the Fixed Capacitors subcategory, Kyocera AVX has established itself as a leader, offering a wide range of products including ceramic, tantalum, film, and specialty capacitors. The KGM05CR50J226MH ceramic capacitor is an example of the company’s commitment to providing high-quality, reliable components suitable for a wide range of applications.

Kyocera AVX’s dedication to innovation is evident in the features of KGM05CR50J226MH, such as its robust temperature stability and compact, efficient design. Comparable parts manufactured by Kyocera AVX also demonstrate these principles, making them valuable options for engineers and procurement professionals requiring state-of-the-art componentry for their designs.

Where to Find KGM05CR50J226MH by Kyocera AVX Components

To source the KGM05CR50J226MH ceramic capacitor or to explore alternatives within the Fixed Capacitors category, visit findchips.com. This platform provides up-to-date information on stock levels and pricing from a variety of distributors. Historically, parts like KGM05CR50J226MH have been available from distributors such as Avnet Asia and Quest Components among others. However, for current availability, stock levels, and pricing, it is recommended to check directly on findchips.com.

Utilizing findchips.com enables users to compare pricing and availability for the KGM05CR50J226MH across multiple distributors, ensuring that procurement professionals can make informed decisions while sourcing electronic components. This tool simplifies the process of finding the right part at the right price, streamlining the procurement workflow for projects of any scale.

Compare pricing for KGM05CR50J226MH and other Fixed Capacitors / Capacitors at findchips.com