Overview of EP1C3T100I7N by Intel Corporation
The EP1C3T100I7N by Intel Corporation is a Field Programmable Gate Array (FPGA) characterized by its 2910 logic cells, operating at a max clock frequency of 320 MHz. Encased in a thin-profile, fine-pitch, plastic/epoxy quadrilateral flat pack (TQFP) with 100 terminals and a body size of 14×14 mm at a 0.5 mm pitch, it represents a balance of performance, power efficiency, and packaging. This component is part of the broader category of Field Programmable Gate Arrays in the domain of Programmable Logic, dedicated to bringing versatile and customizable logic solutions to a wide range of applications.
This specific part boasts compatibility with industrial operating temperature ranges from -40 °C to 100 °C, supplies voltage ranging from 1.425V to 1.575V with a nominal voltage of 1.5V, and is designed for surface mount technology. It is RoHS and REACH compliant, reflecting its adherence to the strictest environmental standards. The device’s robustness is further articulated through its Moisture Sensitivity Level (MSL) 3 classification, ensuring reliability under varying environmental conditions. While the EP1C3T100I7N is currently marked as obsolete, its unique attributes continue to make it a compelling option for specific needs in the electronics sector.
Industry Applications for EP1C3T100I7N
The versatile nature of EP1C3T100I7N allows it to potentially serve a broad spectrum of industry applications. Given its features, several industry sectors might find this FPGA compatible with their requirements, including but not limited to Consumer Electronics, Internet of Things (IoT), Industrial Automation, and more. Note that the following industry applications are conceptual illustrations and should be carefully analyzed and verified for conformity with industry standards and specific application requirements by engineering and design teams.
- Consumer Electronics: In the domain of consumer electronics, EP1C3T100I7N could potentially be used in the design of sophisticated gaming consoles, smart home devices, or high-resolution display panels. The part’s high clock speed and large number of logical cells make it suitable for processing complex graphical interfaces or managing multiple I/O operations concurrently.
- Industrial Automation: For industrial automation systems requiring precise control and operational efficiency, such as programmable logic controllers or sensor networks, the EP1C3T100I7N might be a valuable component. Its durability under extreme temperature ranges and logical capacity for handling complex automation tasks make it a potential candidate for these applications.
- Internet of Things (IoT): IoT devices, which often require efficient processing capabilities with minimal power consumption, could benefit from the EP1C3T100I7N’s capabilities. Applications might include smart city infrastructure components, IoT gateways, or connected health devices, where efficient data processing and connectivity are crucial.
- Financial Technology (Fintech): In the fintech sector, the security and processing needs of devices like high-speed trading platforms or secure transaction processing systems might be supported by the EP1C3T100I7N. The FPGA’s configurable logic could enable the rapid execution of proprietary algorithms or the implementation of robust encryption methods.
It’s important to underscore that these prospective industry applications illustrate the FPGA’s versatility but must be carefully validated by professionals to ensure they meet the specific standards and requirements of each application.
About Intel Corporation.
Intel Corporation is a dominant player in the semiconductor industry, widely recognized for its contributions to computing technology. In the realm of programmable logic and specifically Field Programmable Gate Arrays (FPGAs), Intel stands out for its innovative solutions that cater to a broad spectrum of computing needs. The EP1C3T100I7N is one such example of Intel’s commitment to providing advanced technology in the field of Programmable Logic. Intel’s range of FPGAs are designed to offer maximum flexibility, enabling designers to customize their logic requirements for a wide array of applications, from consumer electronics to industrial systems. By leveraging its extensive research and development resources, Intel ensures that its FPGA products, akin to EP1C3T100I7N and others, meet the current demands for efficient, high-performance, and flexible logic solutions.
Where to Find EP1C3T100I7N by Intel Corporation
To find the EP1C3T100I7N, it is recommended to start your search on findchips.com. This platform provides the ability to compare pricing, verify stock levels, and review procurement options from various distributors. For those interested in exploring alternatives to EP1C3T100I7N or seeking parts with similar functionalities offered by Intel Corporation or other manufacturers, the Field Programmable Gate Arrays section on findchips.com is an invaluable resource.
Historically, distributors like Dynamic Solutions GmbH and Bristol Electronics have stocked EP1C3T100I7N. However, to receive the most up-to-date information on availability and pricing, checking directly on findchips.com is the most effective strategy. This ensures that procurement professionals and engineers have access to current data to make informed purchasing decisions.