Overview of EPCS4SI8N by Altera Corporation
The EPCS4SI8N is a Configuration Memory, incorporating a 4MX1 organization, serial interface, and constructed using CMOS technology. It is packaged in a lead-free, plastic SOIC-8 package. This part is a critical component in a wide range of electronic devices, offering a solid-state memory solution for storing firmware that configures FPGA (Field-Programmable Gate Array) devices at power-up. Manufactured by Altera Corporation, now part of Intel, the component is designed for synchronous operation, with a maximum clock frequency of 20 MHz.
This EEPROM, part of the broader EEPROMs subcategory within the Memory category, is characterized by a memory density of 4194304 bits, supporting up to 100000 write/erase cycles. Its operating voltage ranges from 3 V to 3.6 V, with a nominal supply voltage of 3.3 V. The EPCS4SI8N has an industrial temperature grade, operating between -40 °C and 85 °C, making it suitable for a broad array of applications. The product is compliant with RoHS and Pbfree codes, although its Reach compliance code is unspecified.
Industry Applications for EPCS4SI8N
Given its capabilities and specifications, the EPCS4SI8n might find utility in a diverse set of industries and applications. While the product properties and attributes potentially suit a wide range of uses, it’s crucial for engineering and design teams to conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements. Below are some possible application areas:
- Telecommunications: This component might be utilized in the configuration of FPGAs within networking equipment such as routers, switches, and base stations. Its high endurance and fast configuration capabilities could be advantageous in environments requiring quick updates and high reliability.
- Consumer Electronics: Devices like smart TVs, gaming consoles, and wearables might incorporate the EPCS4SI8N for FPGA configuration, taking advantage of its compact size, high density, and low power consumption.
- Industrial Control Systems: In applications requiring customizable logic controls and real-time processing, such as PLCs (Programmable Logic Controllers), the EPCS4SI8N could offer a means to store and update the control logic as needed.
- Internet of Things (IoF) Devices: IoT devices, including smart home products, environmental monitoring systems, and wearable health monitors, could potentially leverage this EEPROM for storing configuration data, helping to streamline device operations and ensuring flexibility in functionality updates.
Note that these industry applications are conceptual/illustrative and require detailed consideration of the part’s characteristics and regulatory requirements.
About Altera Corporation
Altera Corporation, now under the umbrella of Intel, has long been an eminent name in the development and manufacture of programmable logic devices, including FPGAs and associated components such as EEPROMs used for configuration purposes. The EPCS4SI8N is part of Altera’s commitment to offering advanced solutions for data storage and configuration in electronic devices. Altera produces a series of EEPROMs designed to meet the needs of various applications, emphasizing reliability and performance. By integrating these memories with their FPGAs, Altera facilitates robust and flexible designs that can adapt to changing technological demands.
Where to Find EPCS4SI8N by Altera Corporation
For engineers and procurement professionals seeking to acquire the EPCS4SI8N, findchips.com offers a comprehensive search tool that allows users to compare pricing, stock levels, and datasheets from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, Component Electronics, Inc., and Chip 1 Exchange, among others. To find current availability and pricing for EPCS4SI8N as well as alternative EEPROMs that might be offered by Alter.””a Corporation or similar manufacturers, findchips.com serves as a valuable resource to streamline sourcing.