Overview of MT41K512M8DA-107:P by Micron Technology Inc.
The MT41K512M8DA-107:P is a DDR3L DRAM with a density of 4Gbit, featuring a memory configuration of 512M x 8Bit. It operates at a clock frequency of up to 933MHz, with a nominal supply voltage of 1.35V, and is packaged in a 78-pin TFBGA (Thin Flat Ball Grid Array). This component, designed and manufactured by Micron Technology Inc., supports a wide temperature range from 0 to 95 degrees Celsius, making it suitable for various applications requiring high-speed memory and low power consumption. Its compliance with RoHS standards ensures it meets global environmental and safety requirements.
The part exhibits a synchronous operating mode, with added features such as auto/self-refresh to maintain data integrity without external commands. It supports multi-bank page burst access mode for efficient data retrieval and has a common I/O type. With a maximum supply voltage of 1.45V and a minimum of 1.283V, it provides flexibility in power management within its operating temperature range. The MT41K512M8DA-107:P’s design for low standby current (max 0.0000153 A) and supply current (max 0.219 mA) further underlines its efficiency for high-performance applications.
Industry Applications for MT41K512M8DA-107:P
The versatile nature of the MT41K512M8DA-107:P lends itself to a wide range of applications, particularly where high speed, low power, and large data storage are essential. Notably, its applications are conceptual and should be analyzed and verified by engineering and design teams to meet specific industry standards and requirements. Some potential industry applications include:
- Consumer Electronics: With its high-density memory and efficiency in power management, the MT41K512M8DA-107:P might be used in consumer electronics such as high-performance gaming consoles, advanced digital cameras, and smart TVs. These applications benefit from its fast access times and large storage capacity to deliver enhanced user experiences.
- Computing and Data Storage: The component’s high-speed data transfer capabilities and extensive memory size could potentially make it suitable for use in computing devices like laptops, desktops, and servers. Its efficiency in power consumption also supports the development of energy-efficient computing systems, which is increasingly critical in data centers.
- Networking and Communications: High-speed networking equipment, such as routers and switches, might integrate this DRAM component to manage large volumes of data efficiently. The memory’s fast clock speeds and robust operating temperature range support the reliability required in network infrastructure.
Note that these industrial applications are only illustrative and require thorough validation to ensure that the memory component meets the specific standards and functional requirements of each use case.
About Micron Technology Inc.
Micron Technology Inc. is a global manufacturer known for its innovative memory and storage solutions, including a wide range of DRAMs. They specialize in the design and manufacture of high-performance, high-quality DRAM modules suitable for various applications across multiple industries. The MT41K512M8DA-107:P is an example of Micron’s dedication to advancing memory technology with its DDR3L standard, offering improved performance and reduced power consumption compared to earlier generations. Micron continues to be at the forefront of memory technology, producing state-of-the-art products for the electronics market.
Where to Find MT41K512M8DA-107:P by Micron Technology Inc
To source the MT41K512M8DA-107:P, engineering and procurement professionals are advised to use the comprehensive database at findchips.com. This platform provides current stock levels, pricing, and availability from various distributors, offering a reliable resource for component sourcing. Interested buyers can also explore alternative DRAMs that might be offered by Micron Technology Inc or other manufacturers.
Historically, the part has been available at distributors including Win Source Electronics, Avnet Silica, Mouser Electronics, and DigiKey. However, stock levels and availability are subject to change, making it essential for purchasers to verify current data through findchips.com.