530470410 by Molex

Overview of 530470410 by Molex

The 530470410 connector from Molex is a board connector that features 4 contacts in a single row, designed for straight mounting with solder terminals. It complies with RoHS standards, emphasizing its commitment to environmental sustainability. This part is specifically characterized by its partial shrouded header, which enhances its physical robustness and provides some degree of protection against physical damage or short-circuiting. With a contact pitch of 1.25mm, it offers a compact solution for electronic assemblies that require miniaturized connectors. Its tin contact termination finish ensures reliable soldering and a durable connection, essential for a wide range of electronic applications.

The part is active, indicating it is still being manufactured and supplied. Its UL Flammability Code rating of 94V-0 assures that it meets strict safety standards concerning flammability, a critical requirement for many electronic components. With additional feature certifications like Pb-free and Reach compliance, this connector aligns with global standards for hazardous substances, making it a suitable choice for international projects.

Industry Applications for 530470410

The 530470410 connector, with its specifications, could potentially serve a broad spectrum of industry applications. Here are several industries and use cases where it might be suitable:

  • Telecommunications: Given its attributes, this connector might find its place in telecom equipment such as modems, routers, and switches. The partial shroud could offer additional mechanical stability and protection against incorrect plugging, which is crucial in densely packed telecom racks. Also, the RoHS compliance ensures that it meets the stringent environmental regulations often required for telecommunications infrastructure.
  • Consumer Electronics: Devices such as smartphones, wearables, or tablets could potentially utilize such a connector due to its compact size and straight mounting style. The 1.25mm pitch is suitable for the miniaturized circuit boards common in consumer electronics.
  • Industrial Control: In industrial settings where space is a premium and environments can be harsh, the robustness provided by the shrouded header and the solderable tin finish can be beneficial for sensors, control units, and interface modules.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements.

About Molex

Molex is a globally recognized leader in the field of electronic connectors, including Headers and Edge Type Connectors. Their portfolio is extensive, covering not just the 530470410 but a wide array of connectors that cater to numerous applications from automotive to data communications. Molex is renowned for its innovation, quality, and reliability. Products like the 530470410 connector embody the company’s commitment to meeting the evolving needs of industries with advanced technology. Molex ensures that their products, including similar connectors, meet rigorous standards for performance, sustainability, and safety, making them a preferred choice for engineers and procurement specialists worldwide.

Where to Find 530470410 by Molex

If you’re looking to source the 530470410 connector, findchips.com is an invaluable resource. Not only can you find current stock levels and pricing, but you can also explore alternative parts within the Headers and Edge Type Connectors subcategory from both Molex and other manufacturers. Historically, this part has been available from distributors including Avnet Asia, Interstate Connecting Components, TTI, Heilind Electronics, Avnet Americas, and DigiKey. However, availability can fluctuate, so visiting findchips.com will provide you with the most current information.

Compare pricing for 530470410 and other Headers and Edge Type Connectors / Connectors at findchips.com