Overview of M25P16-VMN6P by Micron Technology Inc.
The M25P16-VMN6P by Micron Technology Inc. is a NOR type FLASH memory device, offering a memory density of 16 Mbit and formatted in a 2Mx8 organization. This electronic component is engineered for serial access via a SPI (Serial Peripheral Interface) bus, making it well-suited for a broad spectrum of applications that require high-speed data transfer and storage. Its characteristics, such as a maximum clock frequency of 25 MHz, operating temperatures ranging from -40 °C to +85 °C, and a programmable supply voltage from 2.7 V to 3.6 V with a nominal voltage of 3 V, underline a design tailored for reliability and flexibility across various environments.
Featuring a small outline package (SOIC) with an 8-pin configuration, it stands out for its compact footprint measuring 4.9 mm in length and 3.9 mm in width, making it highly suitable for space-constrained applications. The device is also ROHS compliant, reflecting Micron Technology Inc.’s commitment to manufacturing environmentally friendly products. With an endurance of 100,000 write/erase cycles and a data retention time minimum of 20 years, it assures durability and long-term data integrity, dovetailing well with applications requiring frequent data updates and longstanding reliability.
Despite its categorization as obsolete, its substantial features regarding speed, durability, and size make the M25P16-VMN6P a valuable option for designers and engineers looking for specific capabilities in their applications.
Industry Applications for M25P16-VMN6P
The potential applications for the M25P16-VMN6P span a wide range of industries, thanks to its versatile features. These applications illustrate areas where the memory device might be beneficial, though it is imperative for engineering and design teams to conduct comprehensive analysis to ensure compliance with industry standards and application requirements. Below are illustrative use cases:
- Internet of Things (IoT): This memory device could potentially be utilized in IoT devices requiring efficient data logging or firmware updates, such as smart home sensors or industrial monitoring systems. The serialization and high speed of the SPI interface facilitate swift data writes and reads, essential for real-time performance.
- Consumer Electronics: Given its compact size and ability to withstand extreme temperatures, the chip might find applications in portable electronics, such as digital cameras or personal audio players, where durability and form factor are critical.
- Transportation and Logistics: In GPS tracking systems or telematics, where reliable, long-term data storage is vital, this FLASH memory could be a cornerstone component, especially considering its robust data retention and endurance characteristics.
- Industrial Applications: For control systems or automation technology, where the integrity and availability of stored code are paramount, the M25P16-VMN6P might provide an optimal solution thanks to its stability and reliability over extensive write/erase cycles and under varying environmental conditions.
These potential industry applications are conceptual and require thorough validation by professionals to ensure suitability and compliance with relevant protocols.
About Micron Technology Inc.
Micron Technology Inc. is a global player in the memory and storage solutions sector, recognized for its expansive product line that covers a variety of memory needs, including DRAM, NAND, and NOR Flash memory products. The M25P16-VMN6P, while marked as obsolete, stands as a testament to Micron’s commitment to innovation and quality in the Flash Memories subcategory. Micron’s offerings in Flash Memories are distinguished by their high performance, reliability, and the sheer breadth of the portfolio, addressing everything from consumer electronics to industrial applications. Their expertise in advancing memory technology, including pushing the boundaries of NOR Flash memory designs, ensures that Micron parts are at the forefront of the industry, providing solutions that meet the diverse needs of a rapidly evolving technology landscape.
Where to Find M25P16-VMN6P by Micron Technology Inc
To source the M25P16-VMN6P or explore alternative Flash Memories that might meet your requirements, findchips.com provides a comprehensive platform for real-time pricing and availability from various distributors. Historically, distributors such as Bristol Electronics have stocked this particular part, but inventory levels and availability are subject to change. Therefore, visiting FindChips is recommended to obtain current stock levels, pricing, and to explore parts from both Micron Technology Inc. and other leading manufacturers. The ability to compare prices and availability in real-time helps ensure you can make the best procurement decision for your specific needs.