Overview of 1210POC-223MRC by Coilcraft Inc.
The 1210POC-223MRC is a general-purpose inductor developed by Coilcraft Inc., boasting an inductance value of 22µH with a tolerance of ±20%. Constructed with a ferrite core and designed for surface-mount technology (SMT), it fits perfectly into the Fixed Inductors subcategory of Inductors. This specific model comes encapsulated in a rectangular package with a size code of 1311. Its dimensions are defined with a package length of 3.3mm, a package width of 2.67mm, and a height of 3mm, making it compact for a variety of electronic applications.
The 1210POC-223MRC is designed to operate between -40°C and 125°C, showcasing its versatility across different environments and applications. It has a DC resistance of 0.88Ω and can handle a maximum rated current of 0.7A. Additionally, its self-resonance frequency is noted at 70MHz. Such specifications make it an ideal choice for RF inductor applications that require a balance between inductance and current capacity within a small form factor. The part is AEC-Q200 referenced, highlighting its quality and reliability for use in demanding applications. Moreover, it’s compliant with the RoHS, REACH, and comes with an ECCN code of EAR99, ensuring its global applicability and adherence to environmental standards.
Industry Applications for 1210POC-223MRC
The versatile nature of the 1210POC-223MRC suggests its potential utility across an array of industries. While the following applications are conceptual and illustrative in nature, they underscore the breadth of possible uses. It is crucial for engineering and design teams to conduct thorough analysis and verification to ensure adherence to industry standards and specific requirements for each application. Below are areas where the 1210POC-223MRC could potentially make an impact:
- Industrial Automation: With its compact size and reliability, the 1210POC-223MRC might be incorporated into control systems, sensors, and robotics to help regulate processes, facilitate automation, and improve operational efficiency. Its tolerance for varying temperatures and electrical characteristics can be crucial for consistent performance in industrial environments.
- Energy and Power Systems: The inductor could potentially be used in power supply units, converters, and inverters which play a pivotal role in managing and converting energy forms efficiently. Its ability to handle a significant amount of current makes it suitable for these applications.
- Electronic Manufacturing: During the manufacturing of electronic goods, the 1210POC-223MRC might be utilized in test and measurement equipment. Its specifications allow it to support accurate readings and reliable operations, essential in ensuring the quality of electronic products.
- Renewable Energy: In renewable energy systems, such as solar inverters or wind power converters, this inductor could potentially aid in managing the conversion of energy from variable renewable sources into a stable electrical output, ensuring efficiency and reliability in energy production.
It should be noted that these potential industry applications are only conceptual and require comprehensive analysis and verification by engineering and design teams tailored to the specific requirements of each application.
About Coilcraft Inc.
Coilcraft Inc. is a prominent manufacturer specializing in all kinds of inductors, including Fixed Inductors. Known for their precision and quality, Coilcraft’s wide array of inductor components are integral in various electronic systems, ranging from telecommunications to automotive applications. The 1210POC-223MRC is just one example of Coilcraft’s commitment to delivering high-performance and reliable inductors. Coilcraft designs its components to meet rigorous standards, including the AEC-Q200 for some of its parts, ensuring they can withstand harsh environments and provide dependable service in a broad spectrum of applications.
Where to Find 1210POC-223MRC by Coilcraft Inc
For those interested in purchasing the 1210POC-223MRC or researching similar Fixed Inductors parts, findchips.com is an invaluable resource. It aggregates real-time data from multiple distributors to provide current stock levels, pricing, and availability for a wide range of components. While Coilcraft Direct, Quest Components, and Bristol Electronics have historically stocked the 1210POC-223MRC, availability can fluctuate. Hence, visiting findchips.com is recommended to get the latest information on where you can procure this part and explore alternatives from Coilcraft Inc. or other leading manufacturers.