Overview of TOP250YN by Power Integrations
The TOP250YN is a voltage-mode switching regulator that is designed to work in a wide range of applications, featuring a maximum switching frequency of 140kHz. Equipped with CMOS technology, this component is housed in a TO-220-7C packaging, with a pin count of 7/6. This device is specifically engineered for offline switching flyback operations. Its design enables it to handle a maximum output current of 10.08A, catering to applications requiring a robust power supply solution. Manufactured by Power Integrations, a leading company in power circuit technologies, the TOP250YN is recognized for its reliability and performance in various power circuit applications.
The part is highlighted by its compliance with Pb-free and RoHS standards, ensuring its suitability for environmentally sensitive applications. The package code is designated as SFM, with a rectangular shape and flange mount style, allowing for versatile mounting options. Operating within a temperature range of -40 °C to 125 °C and with a voltage-mode control technique, it is ideally suited for demanding environments.
Noteworthy is its requirement for an AC supply of 85 to 265 V, showcasing its adaptability to different power inputs. Moreover, the TOP250YN boasts additional features such as pulse-width modulation control, making it a versatile choice for designing efficient power supply circuits. With an automotive temperature grade and encapsulated in a durable plastic/epoxy material, it ensures long-term reliability under automotive operational conditions. Its zig-zag terminal position and through-hole terminal form cater to a straightforward integration into a wide range of electronic systems.
Industry Applications for TOP250YN
The TOP250YN, given its specifications and design features, might be employed in a variety of industry applications. While the part’s possible industry applications identified include consumer electronics, energy and power systems, and renewable energy, its potential use cases extend beyond these domains. The following are some key industries with possible use cases for this part:
- Consumer Electronics: Devices such as power supplies for personal computers, home entertainment systems, and gaming consoles could potentially use the TOP250YN for its efficient power regulation. The part’s ability to operate across a wide range of temperatures and its robust output current capacity make it a suitable choice for the demanding power requirements of consumer electronics.
- Energy and Power Systems: Power converters or inverters within this domain, especially those requiring high reliability and efficiency, might incorporate the TOP250YN. Its specifications lend themselves well to systems converting renewable energy sources into electrical energy, where stable and efficient power conversion is essential.
- Renewable Energy: In applications such as solar inverters and wind turbine power systems, the TOP250YN could potentially provide efficient switching and power regulation. Its high maximum output current and ability to operate in a wide range of operating temperatures make it an ideal candidate for environments experiencing varied climate conditions.
Please note that these potential industry applications are conceptual illustrations and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The versatility of similar parts also suggests additional use cases across these and other industries, underscoring the importance of a detailed evaluation process.
About Power Integrations
Power Integrations is a leading manufacturer in the power circuit space, specializing in Switching Regulator or Controllers. Renowned for its innovative approach to power conversion, Power Integrations offers a wide range of products designed to improve the efficiency and reliability of electronic devices and systems. The TOP250YN is just one example of the company’s commitment to high-quality, efficient power management solutions.
Aside from the TOP250YN, Power Integrations produces a diverse spectrum of components, including but not limited to various models within the switching regulators and controllers segment. Each product is engineered with the same level of quality and attention to detail, ensuring that they meet the stringent requirements of modern electronic applications. The company’s dedication to environmentally friendly manufacturing processes, evident in the TOP250YN’s Pb-free and RoHS compliance, reflects its commitment to sustainability and eco-conscious engineering practices.
Where to Find TOP250YN by Power Integrations
To procure the TOP250YN, findchips.com is an invaluable resource for researching part availability and pricing. As a key destination for sourcing electronic components, findchips.com offers current stock levels and pricing from a range of distributors. Historically, the TOP250YN has been available from distributors such as LCSC, Avnet Asia, Sensible Micro Corporation, Ameya Holding Limited, TME, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, to get the most up-to-date information on availability and pricing, visiting findchips.com is highly recommended.
For those seeking alternatives or components with similar functionalities, the Switching Regulator or Controllers section on findchips.com provides comprehensive listings that include offerings from Power Integrations as well as other manufacturers. This resource is invaluable for engineers and procurement specialists looking to compare components and optimize their design and supply chain decisions.