IIS2DLPCTR by STMicroelectronics

Overview of IIS2DLPCTR by STMicroelectronics

The IIS2DLPCTR is a MEMS (Micro-Electro-Mechanical Systems) digital output motion sensor that boasts high performance and ultra-low power consumption, designed specifically for industrial applications. Manufactured by STMicroelectronics, this 3-axis accelerometer is notable for its versatility, supporting a wide range of acceleration ranges (± 2G, ± 4G, ± 8G, ± 16G), making it suitable for a vast array of use cases. It operates across a supply voltage range from 1.62V to 3.6V and features a digital sensor output. Packaged in a LGA (Land Grid Array) with 12 pins, its compact dimensions and surface mount capability facilitate its integration into a variety of electronic assemblies.

This part falls under the electronic parts subcategory of Other Signal Circuits, a segment that includes various types of signal processing and transmission components. With an operating temperature range extending from -40°C to +85°C and a moisture sensitivity level of 1, the IIS2DLPCTR is engineered to withstand harsh industrial environments. Its compliance with RoHS and REACH directives also ensures its suitability for global markets, adhering to the most stringent environmental standards.

Industry Applications for IIS2DLPCTR

The following industry applications are conceptual illustrations and must be substantiated by detailed engineering and design review to ensure compliance with relevant standards and specific use case requirements.

  • Internet of Things (IoT): Given its low power consumption and compact size, the IIS2DLPCTR may potentially find application in IoT devices where accurate motion detection is crucial, such as in wearable fitness trackers or smart home devices. Its robust operational temperature range could make it suitable for outdoor sensors and devices subjected to varying environmental conditions.
  • Consumer Electronics: The accelerometer might potentially be integrated into mobile phones, handheld gaming devices, or tablets to improve user interaction through motion controls or to enable functionalities like screen rotation based on the device’s orientation.
  • Agriculture Technology: In the rapidly evolving field of agricultural technology, this sensor could potentially be used in autonomous or semi-autonomous farming equipment to provide critical data on machine orientation or detect unexpected tilt, contributing to safer and more precise operations.
  • Robotics and Drones: The IIS2DLPCTR could possibly find its way into the design of robots and drones, where accurate motion sensing is crucial for balance, navigation, and control. Its ability to operate in a wide range of environmental conditions makes it a viable choice for outdoor robots and drones used in applications from delivery services to aerial surveillance.

Note: These potential applications require thorough validation by engineering and design teams to ensure the sensor’s specifications meet the precise demands of each use case.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, serving customers across the spectrum of electronics applications. It is renowned for its strong focus on research and development driving innovation in semiconductor solutions, including a wide range of signal circuits. Among its broad portfolio, the IIS2DLPCTR and similar MEMS accelerometers stand out for their advanced technology, which enables precise motion sensing in a variety of applications.

STMicroelectronics’ expertise spans across various domains within signal circuits, including other signal circuits where the company has established a significant track record. By leveraging its deep technology expertise and industry insights, STMicroelectronics continues to develop products that address the needs of emerging and established markets, ranging from automotive and industrial to consumer electronics and beyond.

Where to Find IIS2DLPCTR by STMicroelectronics

To procure the IIS2DLPCTR, engineering and procurement professionals are recommended to use Findchips.com. Findchips provides updated information on stock levels, pricing, and availability across a wide network of distributors. Furthermore, for those exploring alternatives or supplementary components within the category of Other Signal Circuits, Findchips.com offers a comprehensive database of parts from STMicroelectronics and other manufacturers.

Historically, the IIS2DLPCTR has been available from distributors such as Wuhan P&S, Win Source Electronics, EBV Elektronik, and Avnet Silica. However, inventory levels and availability can fluctuate, so it is essential to visit findchips.com to obtain the most current information.

Compare pricing for IIS2DLPCTR and other Other Signal Circuits / Signal Circuits at findchips.com