FNB33060T by onsemi

Overview of FNB33060T by onsemi

The FNB33060T is an Intelligent Power Module designed for high voltage and high current operations, specifically at 600V and 30A. It is housed in a SPM27-CA package with a 27-pin configuration, which includes an integrated Bootstrap Diode and Insulated Gate Bipolar Transistor (IGBT) technology. This module is tailored for efficient control and driving of AC motors. Manufactured by onsemi, a leader in energy-efficient innovations, this module exemplifies precision, reliability, and efficiency in power management and conversion applications. The use of a Hybrid technology base and the inclusion of features such as a control supply voltage (Vcc) of 15V, maximum output current of 60A, and an operating temperature range of -40 °C to +125 °C, make it a robust choice for sophisticated motion control systems. It also possesses automotive temperature grade specifications, indicating its suitability for high-reliability environments.

Industry Applications for FNB33060T

The FNB33060T module’s specifications and characteristics potentially make it suitable for a variety of industries including Energy and Power Systems and Renewable Energy. Here are a few conceptual applications:

  • **Industrial Automation**: This module could potentially be utilized in the control systems of manufacturing and processing equipment, where precise motor control is critical for operational accuracy and efficiency.
  • **Renewable Energy Systems**: FNB33060T might find applications in renewable energy systems, such as wind turbines or solar trackers, where the module’s capacity for handling high voltages and currents could regulate motors that adjust positions to optimize energy capture.
  • **Power Supply Systems**: In high-performance uninterruptible power supply (UPS) systems, this module could potentially manage the power control elements, ensuring efficient conversion and distribution of power within critical infrastructure.
  • **Electric Vehicles (EVs)**: Though automotive applications typically require rigorous certification, the module’s automotive temperature grade specifications hint at the potential for use in electrical systems within EVs, particularly for motor control applications that demand high efficiency and reliability.

Note: These potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About onsemi.

onsemi, previously known as ON Semiconductor, is an industry leader in energy-efficient solutions that help reduce global energy use. The company has a strong focus on Motion Control Electronics as part of its extensive portfolio in Signal Circuits. With the FNB33060T as a prime example, onsemi designs and manufactures components that enhance the performance and efficiency of electronic systems in a wide range of applications. The company’s products are known for their reliability, innovation, and adherence to rigorous environmental and quality standards. onsemi continues to advance technologies in power and signal management, logic, discrete, and custom solutions to help engineers solve their unique design challenges in automotive, communications, computing, consumer, industrial, LED lighting, medical, military/aerospace, and power applications.

Where to Find FNB33060T by onsemi

To find FNB33060T by onsemi or explore alternate Motion Control Electronics solutions, visit findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from leading distributors. Historically, FNB33060T has been available from distributors such as Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. While stock levels and availability may vary, findchips.com remains your best resource for comparing options, verifying current stock, and making informed procurement decisions. Keep in mind, the availability of specific components can fluctuate, so for the most accurate information, direct queries through the findchips.com platform are recommended.

Compare pricing for FNB33060T and other Motion Control Electronics / Signal Circuits at findchips.com