Overview of STN3NF06L by STMicroelectronics
The STN3NF06L is a high-performance N-channel 60 V, 0.07 Ohm typ., 4 A STripFET II Power MOSFET delivered in a compact SOT-223 package. This product is engineered by STMicroelectronics, a leading manufacturer renowned for its comprehensive range of semiconductor and electronic components. The STN3NF06L, designed for efficiency and power management, is characterized by its low on-resistance, high drain current capacity, and capability to operate at higher temperatures and voltages. This combination makes it suitable for a wide range of power management applications.
As a MOSFET, the STN3NF06L operates as a switch with high efficiency and speed, facilitated by its low gate charge and advanced technology platform. It features a built-in diode, and its 60V DS breakdown voltage provides a robust platform for applications requiring high voltage tolerance. With a drain current capacity of up to 4A, it offers considerable performance for its size, and the low threshold voltage ensures operability at lower voltages, increasing its utility in various applications. The RoHS compliance of this component signifies STMicroelectronics’ commitment to environmentally friendly manufacturing practices.
Industry Applications for STN3NF06L
The STN3NF06L’s properties and features make it potentially applicable to a broad array of industries and applications. While these suggested applications are largely conceptual and would need to be validated by engineering and design teams, they showcase the flexibility and capabilities of the STN3NF06L MOSFET. The potential applications span from energy management systems to more specialized electronics:
- Energy and Power Systems: The STN3NF06L might be incorporated into power supply units, inverters, and converters, aiding in the efficient conversion and regulation of electrical power. Its low on-resistance and high breakdown voltage could contribute to reduced power loss and improved efficiency in these systems.
- Transportation and Logistics: In the realm of electric vehicles and transportation infrastructure, the STN3NF06L could potentially be utilized in charging systems and power management modules, supporting the drive towards more sustainable transportation solutions by ensuring high efficiency and reliability.
- Renewable Energy: Given its high efficiency and robustness, the STN3NF06L might find applications within solar power inverters, wind turbine controllers, or other energy conversion devices in renewable energy systems. Its capability to handle significant power levels and volt Sonia 2.2 compatible with various control and monitoring systems common in renewable energy applications.
Note: These industry applications are only illustrative and should be rigorously analyzed and verified for adherence to industry standards and specific application requirements by qualified professionals.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, providing a wide array of electronic components, including a substantial portfolio of Small Signal Field-Effect Transistors. The company’s expertise in silicon design and manufacturing places it at the forefront of the industry, particularly in fields such as automotive, industrial, and personal electronics. The STN3NF06L is part of STMicroelectronics’ broad offering in the field of transistors, featuring advancements in power efficiency, reliability, and performance. STMicroelectronics continuously invests in research and development to push the boundaries of what is possible with electronic components, making their products highly sought after in the engineering and procurement sectors.
Where to Find STN3NF06L by STMicroelectronics
For procurement specialists and engineers looking to source the STN3NF06L MOSFET, findchips.com provides a comprehensive platform to check current stock levels, pricing, and availability from various distributors. This part, among others in the Small Signal Field-Effect Transistors category, may have been historically available through distributors such as Wuhan P&S, Win Source Electronics, LCSC, and Avnet Silica. However, to ensure the most accurate and up-to-date information, users should consult findchips.com directly. On the website, users can also find alternate parts to STN3NF06L that might be offered by STMicroelectronics or other manufacturers, catering to a broad range of application requirements and design specifications.