Overview of MBRB20100CTT4G by onsemi
The MBRB20100CTT4G is a Schottky Barrier Rectifier, rated at 100 V and 20 A, encapsulated in a D2PAK-3 (TO-263-3) package, designed and manufactured by onsemi. This component is presented on an 800-reel, indicating it’s suitable for high-volume production requirements. Schottky diodes, such as the MBRB20100CTT4G, are known for their low forward voltage drop (VF max of 0.95 V) and fast switching capabilities, making them highly efficient for applications requiring rectification and polarity protection.
It is a dual-element device configured in a common cathode layout, which allows for the rectification of alternating current (AC) into direct current (DC) with enhanced efficiency. The device is specified for operation over a broad temperature range from -65 °C to 175 °C, making it suitable for various industrial applications.
The diode is constructed from silicon, employing Schottky technology to minimize power loss and heat generation. This technology is beneficial for applications requiring high efficiency and reliability. The package type (D2PAK-3) is designed for surface mounting, satisfying the requirements for compact and dense circuit designs. Moreover, the MBRB20100CTT4G is Pb-free and has a moisture sensitivity level of 1, indicating its suitability for environmentally sensitive applications and its resilience against humidity-induced degradation.
This component is also marked by a factory lead time of 16 weeks as of writing, reflecting the production and availability constraints that potential purchasers might need to consider.
Industry Applications for MBRB20100CTT4G
The versatile characteristics of the MBRB20100CTT4G make it a candidate for various industrial applications, though its suitability for a specific use case depends on several factors, including electrical, thermal, and mechanical requirements. The following are potential application areas for the MBRB20100CTT4G, formulated based on its electrical attributes and packaging features:
- Power Supply Units: The efficiency and low power loss of the MBRB20100CTT4G potentially make it suitable for use in the rectification stage of AC-DC power supplies, contributing to the overall efficiency and reliability of the power conversion process.
- Renewable Energy Systems: In solar power inverters or wind turbine converters, the Schottky diode can be utilized for its fast switching capabilities and low forward voltage drop, potentially enhancing the power conversion efficiency of these systems.
- Automotive Electronics: Although the specific qualification status for automotive compliance is not indicated, the robustness and high-temperature operation range could make it relevant for power regulation circuits in vehicle electronics, subject to further validation and compliance considerations.
- Industrial Equipment: The diode could possibly be applied in industrial machinery for DC power management or as a component in motor control circuits, where efficient, high-current diode performance is critical. The device’s capability to handle high peak currents (non-repetitive peak forward current max of 150 A) is particularly advantageous in applications with transient surge conditions.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for conformity with industry standards and specific application requirements.
About onsemi
onsemi is a prominent manufacturer known for its wide range of semiconductor components, including an extensive portfolio of diodes, among which Rectifier Diodes play a critical role. Their products are designed with a focus on energy efficiency, making them an attractive option for today’s power-conscious electronic designs. The MBRB20100CTT4G is one example of onsemi’s commitment to providing high-quality, reliable electronic components. The company is known for its innovative approach to semiconductor design, particularly in Schottky barrier diodes, which are optimized for low voltage drop and high efficiency. Such characteristics are crucial for applications requiring efficient power management and compact, heat-sensitive designs.
Where to Find MBRB20100CTT4G by onsemi
For potential buyers or engineers interested in the MBRB20100CTT4G, it is recommended to consult findchips.com to verify current stock levels, pricing, and availability from various distributors. As an electronic component, the MBRB20100CTT4G, along with other Rectifier Diodes, can sometimes be found through a number of distributors. Historically, this part has been available through distributors such as Avnet Americas, Mouser Electronics, DigiKey, and Farnell, among others. However, stock levels and availability can vary, making it essential to consult a reliable sourcing platform like findchips.com for the most current information.