Overview of FDD13AN06A0 by onsemi
The FDD13AN06A0 is a high-performance N-Channel PowerTrench® MOSFET designed and manufactured by onsemi. Characterized by a 60V drain-source breakdown voltage, a maximum drain current of 9.9A to 50A, and a drain-source on-resistance of 13mΩ, this component is encapsulated in a TO-252AA package with 3 pins. Its efficiency and power handling capabilities are complemented by an avalanche energy rating of 56 mJ, indicating its robustness in tough conditions. Additionally, it features an enhancement mode operating mode and incorporates a built-in diode for improved performance and reliability.
The FDD13AN06A0 is designed for a wide range of applications, thanks to its comprehensive technical attributes including a maximum operating temperature of 175 °C, peak reflow temperature compatibility of up to 260°C, and a moisture sensitivity level of 1, emphasizing its durability and reliability for various environments. Its surface mount package and gull wing terminal form make it suitable for a plethora of printed circuit board designs. Notably, it carries a “Pbfree” designation and has an “Active” part life cycle status, ensuring availability for new designs and legacy support.
Industry Applications for FDD13AN06A0
The FDD13AN06A0, with its robust operational parameters and compact form factor, lends itself to an array of industry applications. These enumerations are conceptual in nature and require validation by engineering teams for specific use cases:
- Security and Surveillance: This MOSFET could potentially be a key component in the power regulation modules within surveillance cameras, providing efficient power use and aiding in the enhanced performance of the devices under fluctuating supply conditions.
- Renewable Energy Systems: Its high avalanche energy rating and efficiency in power conduction make it suitable for power inverters in solar panel setups, helping to convert DC generated by solar panels to AC with minimal power loss.
- Transportation and Logistics: In electric vehicle charging stations, the FDD13AN06A0 might be used in power management circuits, ensuring efficient power flow and robust performance in environments subject to wide temperature variances and electrical noise.
- Robotics and Drones: Given its compact size and high power handling capability, this component could be integral to the power distribution circuits within robotics and UAVs (Unmanned Aerial Vehicles), ensuring steady performance even under high load conditions.
These applications, while illustrative, highlight the versatility of the FDD13AN06A0 but require detailed analysis and verification for standards compliance and specific system requirements.
About onsemi
onsemi is a prominent figure in the semiconductor industry, particularly recognized for its expansive catalog of transistors, including a wealth of Power Field-Effect Transistors. The company prides itself on innovation and sustainability, creating components like the FDD13AN06A0 that meet rigorous performance and environmental standards. onsemi’s products, such as the FDD13AN06A0 alongside its similar variants, are designed with a focus on efficiency, power density, and reliability, catering to a broad spectrum of industrial, automotive, and consumer electronics applications.
Where to Find FDD13AN06A0 by onsemi
To source the FDD13AN06A0 for your project, a recommended starting point would be findchips.com. This platform allows for real-time inventory checks and price comparisons across different distributors. Historically, this part has been available through various distributors including Flip Electronics, Ameya Holding Limited, TME, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, stock levels and availability can fluctuate, so it is advisable to use findchips.com to obtain the latest information.
In addition to helping locate the FDD13AN06A0, findchips.com can also serve as a resource to explore alternative Power Field-Effect Transistors. This can be particularly useful if you’re trying to compare specifications, pricing, or looking for parts with similar features offered by onsemi or other manufacturers.