Overview of 1SMB5914BT3G by onsemi
The 1SMB5914BT3G by onsemi stands as a 3.0 W Zener Diode Voltage Regulator, sporting a nominal Zener voltage of 3.6V. It is encapsulated in a DO-214AA (SMB) package with a two-pin configuration, designed primarily for surface mount applications. The unit is characterized by its ability to dissipate power up to 3W, operating effectively within a wide temperature range of -65°C to 150°C. This feature, coupled with its robust package material – plastic/epoxy, and its compliance with the RoHS directive, underscores its utility and reliability in various applications. The Zener diode offers a maximum dynamic impedance of 9 Ω and is designed for a single element configuration. Its moisture sensitivity level is noted as 1, indicating a high level of resilience against moisture exposure.
Rated for a maximum operating temperature of 150°C, this Zener diode presents a nominal reference voltage of 3.6V, wherein its voltage tolerance remains within a 5% maximum limit. Additionally, its usability in a multitude of electronic circuits is facilitated by a straightforward surface mount setup, which is underlined by its lead-free, SMALL OUTLINE package and L BEND terminal form. The efficient thermal and electrical characteristics of the 1SMB5914BT3G, including a peak reflow temperature of 260°C for soldering purposes, make it a preferred choice for rigorous stability requirements.
Industry Applications for 1SMB5914BT3G
The potential applications of the 1SMB5914BT3G spread across various industry sectors. While the product has been identified with certain primary industries, it possesses versatile characteristics that could extend its utility beyond these fields. Its reliability in regulating voltage, power dissipation capacity, and high temperature operation enables its use in diverse environments. Some of the possible applications, contingent upon the engineering and design team’s analysis for specific requirements, include:
- Consumer Electronics: Potentially used in the power management circuits of devices such as televisions, gaming consoles, and home appliances where stable voltage is crucial for performance and longevity.
- Energy and Power Systems: Could find application in solar power inverters and wind energy converters, helping in voltage stabilization and ensuring the smooth operation of these systems under fluctuating power conditions.
- Renewable Energy: Might be integrated into the power regulation systems of electric vehicle chargers or portable power banks, safeguarding the devices against voltage spikes and promoting efficient energy consumption.
- Industrial Automation: In industrial control systems, the 1SMB5914BT3G could potentially be utilized for managing voltage levels across sensors and actuators, contributing to the overall reliability and efficiency of the automation process.
It is important to note that these potential industry applications are purely conceptual and necessitate thorough verification by engineering teams to ensure compatibility with specific standards and the unique requirements of each application.
About onsemi
onsemi is a leading semiconductor manufacturer, well-regarded for its comprehensive range of diodes, including an extensive portfolio of Zener Diodes. Their commitment to quality, performance, and innovation is evident in components like the 1SMB5914BT3G, among others in the 1SMB59xxBT3G series. These Zener diodes from onsemi are designed to meet diverse application needs, offering solutions for voltage regulation, signal conditioning, and protection across a host of electronic circuits. Thanks to their broad product range and focus on sustainable, high-efficiency products, onsemi has established a strong presence in various sectors of the electronics industry.
Where to Find 1SMB5914BT3G by onsemi
For those looking to purchase the 1SMB5914BT3G, findchips.com offers a comprehensive platform to check current stock levels and pricing from multiple distributors. As availability can fluctuate, checking findchips.com ensures you get up-to-date information. Historically, distributors such as Win Source Electronics, EBV Elektronik, Avnet, and Mouser Electronics have stocked this part. Besides, the platform also allows for comparing similar Zener Diodes from onsemi or other manufacturers, enabling informed procurement decisions.