08-56-0109 by Molex

Overview of 08-56-0109 by Molex

The Molex 08-56-0109 is a wire terminal, specifically designed as a socket contact for 22 AWG to 30 AWG wire sizes. This component is part of the KK 254 2759 Series, featuring crimp termination for secure, reliable connections. It is constructed from brass material for durability and reliability, with gold plated contacts to ensure excellent conductivity. The contact gender is socket, underlining its role as a receiver end for mating connectors. The product is also RoHS compliant, adhering to environmental standards that limit the use of hazardous materials in electronics. This particular part is designed to provide efficient and consistent electrical connections in a wide range of applications, making it a pivotal component in the realm of Assembly Items.

Industry Applications for 08-56-0109

The Molex 08-56-0109 wire terminal’s specifications suggest its versatility across various industries. While the exact application will depend on the engineering and design requirements, here are some industries and potential use cases where this component might be effectively utilized:

  • Energy and Power Systems: In these sectors, components like the 08-56-0109 could potentially be used in power distribution units, control panels, and renewable energy converters where reliable connections are crucial for performance and safety. The gold-plated contacts could offer the advantage of better conductivity and resistance to corrosion in harsh environments.
  • Transportation and Logistics: This part might find applications within the electrical systems of transportation infrastructure, such as signaling and control systems for rail and air transport. The robustness offered by the brass material and gold plating could be beneficial in the demanding conditions of transportation applications.
  • Renewable Energy: The 08-56-0109 could be particularly useful in connections within solar panels, wind turbines, or other renewable energy technologies. Its compliance with RoHS suggests suitability for industries where environmental considerations are paramount.

These potential industry applications are conceptual and illustrative. Engineering and design teams must analyze and verify the suitability of the 08-56-0109 and similar components for specific applications, adhering to industry standards and application requirements.

About Molex

Molex is a globally recognized leader in the production of electronic, electrical, and fiber optic interconnection systems. Within the realm of Assembly Items, Molex’s expertise encompasses a broad range of connector support and components designed to facilitate complex electronic architectures. The Molex 08-56-0109 is a testament to their commitment to quality and innovation, exemplifying their ability to produce high-quality, durable connector components that meet the varied needs of the electronics industry. Molex designs and manufactures a plethora of similar parts, offering extensive options for engineers and designers to find the right connectivity solutions for their projects.

Where to Find 08-56-0109 by Molex

Procuring the Molex 08-56-0109 and other Assembly Items can be efficiently managed through Findchips.com. On the website, you can access up-to-date information on stock levels, pricing, and availability from a variety of distributors. Historically, the part has been available at distributors including TestEquity LLC, Master Electronics, Component Electronics, Inc., and Avnet Asia, among others. However, for the most current information regarding where to purchase the 08-56-0109, including potential alternate parts offered by Molex or other manufacturers, it is advisable to visit Findchips.com. This platform provides a centralized point for researching and comparing electronic component specifications and sourcing information, streamlining the procurement process for engineering and manufacturing entities.

Compare pricing for 08-56-0109 and other Assembly Items / Connector Support at findchips.com