GRM188R61C106MAALD by Murata Manufacturing Co Ltd

Overview of GRM188R61C106MAALD by Murata Manufacturing Co Ltd.

The GRM188R61C106MAALD, manufactured by Murata Manufacturing Co Ltd, is a multilayer ceramic capacitor (MLCC) with a capacitance of 10 µF and a rated voltage of 16 V. This component, which is compliant with the RoHS directive, boasts a temperature coefficient (TC) of X5R, indicating suitability for a wide range of operating temperatures. Its tolerance levels are ±20%, and it is designed for surface mount technology (SMT) with a 0603 chip size, making it ideal for compact, high-density electronic circuit designs. The dielectric material used is ceramic, and the device features a nickel barrier with a matte tin (Sn) terminal finish, ensuring good solderability and resistance to oxidation.

One of the standout attributes of the GRM188R61C106MAALD is its temperature characteristics, where the X5R dielectric offers stable performance over a broad temperature range (-55 °C to +85 °C), making this capacitor a reliable choice for diverse applications. Additionally, the capacitor’s 0603 package footprint combines a minimalistic design with effective real estate usage on printed circuit boards (PCBs), ensuring it maintains a balance between physical size and electrical capability.

Industry Applications for GRM188R61C106MAALD

The versatility of the GRM188R61C106MAALD allows it to be potentially utilized across various sectors. Below are some illustrative use cases for this component, emphasizing that these applications are hypothetical and would require further evaluation by engineering and design professionals for full compliance and suitability:

  • Consumer Electronics: In smartphones and tablets, where space is at a premium, the compact size and temperature resilience of the GRM188R61C106MAALD could prove beneficial for managing power supply circuits, audio circuits, and signal filtering applications.
  • Industrial Control Systems: The capacitor might be used in temperature control circuits, power management systems, and signal conditioning modules in industrial environments, where stability under fluctuating temperatures is critical.
  • Education and Research: Given its robustness and general-purpose nature, this component might be used in experimental setups and educational kits focusing on electronics, particularly for demonstrating basic concepts of electronic circuits and energy storage.
  • Telecommunications: The GRM188R61C106MAALD might be found in telecommunication equipment such as routers, modems, and RF transceivers, where stable capacitance over variable temperatures and compact footprint are necessary for reliable, long-term operation.

Note: The potential industry applications listed are conceptual and illustrative; they require thorough analysis and verification by specialized engineering teams to ensure compliance with industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the manufacture of electronic components, known for its innovative contributions to the field of Ceramic Capacitors among others. The company’s commitment to quality, performance, and reliability in its manufacturing processes has placed it at the forefront of the electronics components industry. Murata’s line of ceramic capacitors, including the GRM188R61C106MAALD, features parts that are designed for a wide range of applications across different sectors. The company’s capacitors stand out for their compact size, high capacitive value, and stability under varying environmental conditions. By consistently innovating and adhering to stringent quality controls, Murata ensures that its components, like the GRM188R61C106MAALD, meet the evolving needs of the electronics industry.

Where to Find GRM188R61C106MAALD by Murata Manufacturing Co Ltd

For those looking to procure the GRM188R61C106MAALD, FindChips.com provides a comprehensive platform to research Ceramic Capacitors and compare real-time pricing and availability from multiple distributors. The electronic component has been historically available from distributers such as Avnet Asia, NexGen Digital, TME, TTI, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. It’s important for procurement professionals and engineers to verify the current availability and pricing on FindChips.com to make informed purchasing decisions.

Compare pricing for GRM188R61C106MAALD and other Ceramic Capacitors / Capacitors at findchips.com