Overview of GRM188R61A106ME69D by Murata Manufacturing Co Ltd.
The GRM188R61A106ME69D is a ceramic capacitor characterized by a multilayer construction, designed for surface mounting with a case size of 0603 [1608 Metric]. This component offers a 10µF capacitance with a ±20% tolerance and operates within a voltage rating of 10V. Its dielectric characteristic is X5R, signifying its ability to maintain capacitance over a broad temperature range (-55°C to +85°C) with a temperature coefficient of 15% ppm/°C. This performance, combined with an operating temperature range that ensures reliability across diverse environments, makes it a suitable choice for various applications. Moreover, it is both Pb-free and RoHS compliant, meeting the latest environmental standards for electronic components. The part also features a Nickel (Ni) barrier with a Matte Tin (Sn) finish on its terminals, aligning with industry standards for surface-mount technology (SMT) manufacturing processes.
Industry Applications for GRM188R61A106ME69D
The versatility and specifications of the GRM188R61A106ME69D capacitor enable its use across a spectrum of industries. While direct suitability for any specific application requires thorough validation by engineering and design teams, the following are conceptual illustrations of potential use cases:
- Consumer Electronics: In consumer electronics, such as smartphones, tablets, and laptops, the GRM188R61A106ME69D might be employed for smoothing circuits or as part of the power management system to ensure stable operation. The capacitor’s compact size, reliability over a wide temperature range, and compatibility with compact, high-density circuit designs potentially make it a valuable component.
- Industrial Automation: Within industrial automation, this capacitor could possibly find applications in control systems or sensors requiring stable capacitance over varying temperatures to ensure precise operation. The durability and reliability under harsh conditions could be particularly critical.
- Telecommunications: Telecommunication equipment, including base stations and networking hardware, might utilize the GRM188R61A106ME69D for filtering or decoupling applications. Its capacity to maintain performance over a wide range of operating temperatures and its effectiveness in signal integrity could be advantageous in these settings.
- Power Supplies: In power supply units, the capacitor can potentially aid in voltage regulation and ripple reduction, contributing to the overall stability and efficiency of the power supply. The need for components that can operate reliably over diverse conditions makes the GRM188R61A106ME69D a potential fit.
Note that these potential industrial applications are conceptual and require further analysis and verification by relevant engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company is renowned for its innovative approach to the development of ceramic capacitors, including the GRM188R61A106ME69D and similar parts. Murata’s capacitors are notable for their reliability, high performance, and the comprehensive range of sizes and specifications available. This makes them highly suitable for a wide array of applications from consumer electronics to industrial and automotive uses. With a focus on R&D and sustainability, Murata continuously evolves its product offerings to meet the complex demands of an ever-changing technology landscape.
Where to Find GRM188R61A106ME69D by Murata Manufacturing Co Ltd
For procurement professionals and engineers looking to source the GRM188R61A106ME69D, findchips.com offers a comprehensive database for real-time pricing and stock availability from various distributors. By utilizing findchips.com, you can compare the offerings for the GRM188R61A106ME69D alongside other Ceramic Capacitors from Murata Manufacturing Co Ltd or other manufacturers. Historically, distributors such as Avnet Asia, DigiKey, Mouser Electronics, and Newark have been known to stock this component. However, to ensure you get the current stock levels and best pricing, it’s advised to check on findchips.com directly.