PESD3V3L1BA,115 by Nexperia

Overview of PESD3V3L1BA,115 by Nexperia

The PESD3V3L1BA,115 is a low capacitance bidirectional Electrostatic Discharge (ESD) protection diode, designed to protect high-speed data lines from ESD damage. Its SOD-323 package, also known as SC-76, is a small, surface-mount device featuring two pins. With an operating voltage of 3.3V and a maximum clamping voltage of 26V, it effectively maintains signal integrity while safeguarding sensitive electronic parts from ESD strikes. The diode’s breakdown voltage ranges from 5.8V to 6.9V, indicating the voltage at which the diode begins to conduct electricity to ground, protecting the circuit. The product belongs to the PESDxL1BA series, renowned for their low capacitance, making them particularly suitable for protecting high-frequency data lines without distorting the signal.

Manufactured by Nexperia, this component is characterized by additional features such as a 500W peak pulse power dissipation, offering robust protection against transient voltage spikes. With a bidirectional polarity, it can protect circuits from ESD strikes arriving from either direction on the data line. The PESD3V3L1BA,115 complies with multiple standards including IEC-60134 and IEC-61000-4-2, 4-5 for ESD immunity, ensuring reliability in a diverse range of applications. Given its moisture sensitivity level of 1, it demonstrates high reliability under varying environmental conditions.

Industry Applications for PESD3V3L1BA,115

While the practical applications for ESD protection diodes like the PESD3V3L1BA,115 are vast, spanning multiple industries, here are several potential use cases illustrating where they might be especially valuable. These potential applications are conceptual and necessitate thorough verification by engineering and product design teams to ensure compliance with industry-specific standards and requirements.

  • Internet of Things (IoT) devices, where the protection of sensitive microcontrollers and communication interfaces from ESD could prevent data corruption and extend the device’s overall lifespan. The low capacitance of PESD3V3L1BA,115 makes it ideal for not interfering with signal integrity in these applications.
  • Consumer electronics such as smartphones, tablets, and laptops might make use of such ESD protection diodes to shield audio inputs and outputs, USB ports, and HDMI connections, given their low clamping voltage and bidirectional protection that ensures device safety during everyday use.
  • Telecommunications equipment, including modems, routers, and switches, may also benefit from the PESD3V3L1BA,115’s protection. These equipment often operate in environments prone to static electricity generation, making them susceptible to ESD damage that can disrupt communication services.
  • In the realm of audio and video systems, the PESD3V3L1BA,115 might protect high-fidelity signals from ESD interference without degrading the quality, a critical aspect for maintaining excellence in professional AV setups.

This highlights only a fraction of the numerous applications for which the PESD3V3L1BA,115 could potentially be used. It should be underscored that these applications are illustrative and require meticulous analysis and validation by professional engineers to ensure suitability and adherence to strict industry regulations and standards.

About Nexperia

Nexperia is a globally recognized leader in the design, development, and manufacturing of discrete, logic, and MOSFET devices, including a comprehensive range of ESD protection diodes like the PESD3V3L1BA,115. Their expertise in producing Transient Suppressors stands out in the electronics industry for offering components that meet the highest standards of quality, reliability, and performance. Nexperia’s components are designed to address the critical requirements of cutting-edge electronic devices, providing protection in compact, high-performance packages best suited for today’s increasingly miniaturized and demanding applications.

Their commitment to innovation is reflected in their extensive portfolio of ESD protection devices, which include options for various voltage levels, package sizes, and protection configurations. This allows Nexperia to cater to a wide array of industry needs, making them a go-to manufacturer for applications requiring state-of-the-art transient voltage protection.

Where to Find PESD3V3L1BA,115 by Nexperia

To source the PESD3V3L1BA,115 by Nexperia, engineers and procurement specialists are advised to utilize findchips.com. Here, you can not only find the part but also compare prices from various distributors to ensure you get the best deal available. Additionally, Findchips can offer insights into current stock levels, providing a comprehensive comparison shopping experience.

Historically, this part has been available from distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, and Mouser Electronics. However, it’s crucial to check findchips.com for the most current information on availability and pricing. For those exploring alternatives or seeking parts with different specifications, Findchips also enables users to explore other Transient Suppressors offered by Nexperia and various manufacturers, facilitating an efficient part comparison and selection process.

Compare pricing for PESD3V3L1BA,115 and other Transient Suppressors / Diodes at findchips.com