Overview of NCV2903DR2G by onsemi
The NCV2903DR2G by onsemi is a precision dual comparator designed with low offset voltage, encapsulated in a SOIC-8 narrow body package, and provided on a 2500-reel, especially suited for automotive applications. This particular component is able to operate within a supply voltage range of 2V to 36V, making it highly versatile for various circuit applications. Additionally, it boasts a rapid response time of 1.5µs and operates with a dual comparator function, all the while maintaining compliance with RoHS standards, highlighting its suitability for environmentally sensitive applications.
Its technical specifications include a maximum input offset voltage of 15,000 µV and an operating temperature range from -40 °C up to 125 °C. The NCV2903DR2G also features open-collector output type, making it ideal for designs where multiple comparators are required to share an output bus. Manufactured by onsemi, this component is part of the Comparators subcategory within the broader category of Amplifier Circuits. Its packaging and design adhere to the automotive temperature grade, with an AEC-Q100 screening level, emphasizing its reliability and performance in automotive environments.
Industry Applications for NCV2903DR2G
The versatile specifications and features of the NCV2903DR2G make it an excellent fit for a diverse range of applications. While its primary focus is automotive due to its AEC-Q100 qualification, other industry applications can also benefit from its precision, reliability, and robustness. Note that these potential applications are considering the part’s capabilities and should be further analyzed by engineering and design teams to ensure they meet specific requirements and standards.
- Automated Test Equipment (ATE): The precision and rapid response time of the NCV2903DR2G can assist in improving the accuracy and efficiency of ATE systems. These systems require reliable components that can operate within a wide range of voltages and temperatures.
- Battery Management Systems: Its wide operating voltage range and precise comparator capabilities potentially make it suitable for monitoring and management of battery cells in various configurations, ensuring safe and efficient operation.
- Energy Management: The ability to operate over a wide temperature range, combined with low power consumption, could make the NCV2903DR2G ideal for systems monitoring and controlling energy usage, potentially in renewable energy applications or smart grid systems.
- Industrial Control Systems: The robustness of the NCV2903DR2G in terms of temperature and voltage tolerance may also benefit industrial control applications, where precision and reliability are crucial for process control and automation.
Please note that these potential industry applications are conceptual and illustrative. Actual usage requires thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a leading provider of semiconductor solutions, specializing in various electronic components, including a wide array of Comparators and other Amplifier Circuits. The NCV2903DR2G reflects onsemi’s commitment to quality, performance, and environmental sustainability. As an established manufacturer, onsemi places a strong emphasis on developing components that meet stringent automotive standards, along with addressing the needs of other high-reliability industries.
onsemi’s portfolio of Comparators demonstrates the company’s expertise in offering solutions that cater to a broad spectrum of applications requiring precise voltage comparison, from simple voltage monitoring to more complex signal processing tasks. The incorporation of features such as low offset voltage, rapid response times, and automotive-grade reliability showcases onsemi’s dedication to innovation and excellence in the field of electronic components.
Where to Find NCV2903DR2G by onsemi
For those interested in sourcing the NCV2903DR2G, findchips.com provides a comprehensive platform to research and compare pricing from various distributors. On this site, you can also find information on current stock levels, pricing, and alternate Comparators that might be offered by onsemi or other manufacturers. Over time, distributors such as Wuhan P&S, Win Source Electronics, New Advantage Corporation, and EBV Elektronik have historically stocked this component. However, stock levels and availability can vary, so it is recommended to check findchips.com for the most current information.