MPM3804GG-Z by Monolithic Power Systems

Overview of MPM3804GG-Z by Monolithic Power Systems

The MPM3804GG-Z is a high-performance switching regulator designed and manufactured by Monolithic Power Systems (MPS). As a DC to DC converter, it features a wide input voltage range from 2.3V to 5.5V, making it versatile for a range of low power applications. This regulator is capable of delivering a step-down conversion to an output voltage that can be adjusted from 0.6V up to 5.5V, with an ability to supply up to 0.6A of output current. The compact 10-Pin QFN packaging and a small footprint with dimensions of just 2mm x 2mm x 1mm high make it an ideal choice for space-constrained applications.

Key features of the MPM3804GG-Z include pulse width modulation (PWM) control technique for efficient power conversion, high switching frequency of up to 3MHz allowing the use of smaller passive components, and moisture sensitivity level (MSL) of 1, which denotes high reliability and less susceptibility to moisture during the solder reflow process. Its compliance with RoHS, REACH, and ECCN EAR99 codes ensures that it meets the latest environmental and export standards. Furthermore, the part is active with a factory lead time of 24 weeks as of the current writing, highlighting its availability for new projects and designs.

Industry Applications for MPM3804GG-Z

The MPM3804GG-Z switching regulator’s attributes make it suitable for a broad spectrum of applications. By offering a combination of efficiency, power density, and versatility, it can cater to the needs of several industries. Potential use cases include, but are not limited to:

  • Energy and Power Systems: The capability to operate across various input voltages makes the MPM3804GG-Z potentially useful in power management solutions for both traditional and renewable energy sources, such as solar power inverters or energy storage systems, where efficiency and compactness are crucial.
  • Transportation and Logistics: Vehicle tracking systems and electronic toll collection devices could potentially benefit from this part due to its compact size, which fits well in space-constrained environments, and its ability to convert power efficiently, thereby preserving battery life in portable or vehicle-mounted applications.
  • Renewable Energy: Components within small-scale renewable energy systems, like portable solar chargers or wind turbine controllers, might leverage the MPM3804GG-Z for its efficiency in converting varying input voltages to stabilized outputs necessary for charging batteries or powering electronics.

Note that these industry applications are conceptual and illustrate potential uses of the MPM380306GG-Z. Engineering and design teams should conduct thorough analysis and adhere to industry standards and application requirements before integrating this part into specific applications.

About Monolithic Power Systems

Monolithic Power Systems (MPS) is a prominent name in the field of high-performance power solutions, particularly known for its advanced Switching Regulator or Controllers. MPS specializes in fabricating integrated circuits that find applications across a wide range of industries. These products are renowned for their efficiency, compact sizes, and innovative design. The MPM3804GG-Z is just one example of the company’s dedication to providing sophisticated solutions for power management challenges. MPS’s portfolio includes a wide array of parts, catering to different voltage and current specifications, thereby accommodating the needs of nearly any power supply configuration.

Where to Find MPM3804GG-Z by Monolithic Power Systems

To find the MPM3804GG-Z switching regulator, or to explore alternatives from Monolithic Power Systems or other manufacturers, visit findchips.com. Findchips.com provides up-to-date inventory status, pricing, and datasheets from a wide array of distributors. Historically, distributors such as Win Source Electronics, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have stocked this part. However, inventory levels and distributor availability can fluctuate, so it is recommended to use Findchips for the latest information. The site also offers a convenient platform for comparing similar parts in the Switching Regulator or Controllers category, aiding in the search for the perfect component for your application needs.

Compare pricing for MPM3804GG-Z and other Switching Regulator or Controllers / Power Circuits at findchips.com