MMBZ5232BLT1G by onsemi

Overview of MMBZ5232BLT1G by onsemi

The MMBZ5232BLT1G is a Zener diode voltage regulator with a nominal reference voltage of 5.6V and a power dissipation of 225 mW. Produced by onsemi, this component is encapsulated in a small outline transistor (SOT)-23 package, also referred to as TO-236, which has a 3-lead configuration. This diode is designed for applications requiring a stable reference voltage and it operates as a voltage regulator by maintaining a constant voltage level across its terminals, within its specified tolerances.

In terms of its electrical characteristics, the MMBZ5232BLT1G operates within a maximum dynamic impedance of 11 Ω and can handle a working test current of 20 mA. Its power dissipation capability tops at 0.225W, making it suitable for low-power applications. The diode is constructed from silicon, leveraging Zener technology, which accounts for its voltage regulation properties. Furthermore, it is designed for unidirectional current flow.

The device also showcases a high level of manufacturing quality with compliance to the JEDEC-95 TO-236AB standards, and is RoHS compliant (Pb-Free), meeting current environmental standards. It operates efficiently across a wide temperature range from -65°C to +150°C, enhancing its versatility in various applications. The diode’s operational reliability is further underscored by its moisture sensitivity level 1 (MSL 1) rating, indicating superior performance in moisture-prone environments.

As of the current writing, the factory lead time for the MMBZ5232BLT1g is reported to be 41 weeks, which is pertinent for procurement planning and inventory management.

Industry Applications for MMBZ5232BLT1G

The MMBZ5232BLT1G, due to its electrical characteristics and package design, finds relevance across several industries. While it is essential for engineering and design teams to verify the suitability of this diode for specific applications, potential use cases span across:

  • Consumer Electronics: In devices that require stable voltage regulation such as handheld devices, audio and video equipment, and gaming consoles, the MMBZ5232BLT1G could potentially be used to ensure consistent performance irrespective of external power supply variations. Its small package size makes it particularly suitable for compact electronic devices.
  • Energy and Power Systems: This diode might be employed in power supply circuits, ensuring stable operation and protecting sensitive electronic components from voltage spikes. This application benefits from the diode’s ability to operate across a broad temperature range, ensuring reliability in varying operational environments.
  • Renewable Energy: In systems such as solar power inverters or wind turbine controls, where maintaining a constant voltage is crucial for the efficiency and safety of the system, the MMBZ5232BLT1G could possibly be utilized. Its efficiency in power dissipation and stability in performance under temperature fluctuations make it apt for these applications.

Note: These potential industry applications are only conceptual/illustrative and require an in-depth analysis and verification by engineering and design teams for adherence to specific standards and application requirements.

About onsemi

onsemi, formerly known as ON Semiconductor, is a leading semiconductor supplier that specializes in power and signal management, logic, discrete, and custom devices for automotive, communications, computing, consumer, industrial, LED lighting, medical, military/aerospace, and power applications. Within the domain of Zener Diodes, onsemi offers a wide range of products, including the MMBZ5232BLT1G, designed to meet diverse application needs. Their Zener diodes are renowned for their quality, reliability, and performance, addressing both standard and specific customer requirements. onsemi’s commitment to innovation and quality makes their components highly sought after in the electronics industry.

Where to Find MMBZ5232BLT1G by onsemi

The MMBZ5232BLT1G and other Zener Diodes can be sourced through various distributors. To find current stock levels and pricing for the MMBZ5232BLT1G, visiting findchips.com is recommended. Several distributors have historically carried this part, including Win Source Electronics, Flip Electronics, Avnet Asia, and Mouser Electronics. However, availability can fluctuate, so it is advisable to check on findchips.com for the most current information on distributors, pricing, and stock.

Compare pricing for MMBZ5232BLT1G and other Zener Diodes / Diodes at findchips.com