Overview of CR0805-8W-56R2FT by VENKEL LTD.
The CR0805-8W-56R2FT is a fixed resistor characterized by its metal glaze/thick film technology, which provides the part with exceptional performance in a variety of applications. Its specifications include a rated power of 0.125W, resistance of 56.2 ohms, a working voltage of 150V, and a tight tolerance of ±1%. These resistors feature an excellent temperature coefficient of -100,100 ppm/°C, ensuring reliable performance over a wide temperature range of -55 °C to 155 °C. The part is housed in an 0805 chip package, a popular choice for surface mount technology (SMT) due to its compact footprint (2.0mm x 1.25mm x 0.45mm). Furthermore, it comes with RoHS, Reach compliance, and is classified under ECCN Code EAR99, denoting its general commercial applications and unrestricted exportability.
Industry Applications for CR0805-8W-56R2FT
The robust design and specifications of the CR0805-8W-56R2FT make it a versatile component suitable for a broad spectrum of applications. While its potential uses span across various industries, here are a few sectors where it might find prominent applications:
- Consumer Electronics: Devices such as televisions, audio equipment, and home appliances could potentially incorporate this resistor for its dependable performance at different operating temperatures and voltages.
- Computing and Data Storage: The resistor could be used in the production of computer motherboards, solid-state drives (SSD), and other data storage devices where stable resistance values are crucial for reliable operation.
- Energy and Power Systems: This part might also find applications in power supply circuitry, including renewable energy systems like solar inverters, where accurate resistance values can help in effectively managing power flow.
- Financial Technology (Fintech): In fintech applications, such as point-of-sale (POS) systems and automated teller machines (ATMs), the CR0805-8W-56R2FT might serve to ensure the reliable operation of electronic circuits under varying environmental conditions.
Note that these industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and adherence to industry standards and specific application requirements.
About VENKEL LTD.
VENKEL LTD. has established a solid reputation in the electronic component manufacturing industry, especially within the realm of resistors. They are particularly well-regarded for their production of Metal Glaze/Thick Film Resistors, including the CR0805-8W-56R2FT. VENKEL LTD. is committed to delivering high-quality, reliable products that meet the needs of a wide array of applications. Their resistors are known for their durability, precise resistance values, and tolerance to various environmental conditions, making them a preferred choice for engineers and procurement professionals alike. The company places a significant emphasis on compliance with environmental standards, as evidenced by their products’ RoHS and Reach compliance. By focusing on technological innovation and manufacturing excellence, VENKEL LTD. ensures that components like the CR0805-8W-56R2FT meet the rigorous demands of the electronics industry.
Where to Find CR0805-8W-56R2FT by VENKEL LTD
To source the CR0805-8W-56R2FT, engineers and procurement specialists should consider utilizing findchips.com. This platform provides comprehensive availability and pricing information from various distributors. Historically, distributors such as Venkel Ltd. have stocked this part, but to get current stock levels and pricing, visiting Findchips is advisable. Additionally, for those seeking alternatives to the CR0805-8W-56R2FT or parts from other manufacturers, using the Metal Glaze/Thick Film Resistors link on Findchips can provide a broad overview of available options. This resource is invaluable for ensuring that you are selecting the most suitable component for your application needs and budget constraints.