22-01-3047 by Molex

Overview of 22-01-3047 by Molex

The 22-01-3047 part is a board connector that features 4 contacts in a single row, with a female connector type. It has a pitch of 0.1 inch and utilizes a crimp terminal for its connection method. Featuring a red insulator, this piece falls under the classification of a plug connector housing, specifically designed for receptacle applications with 4 positions and a 2.54mm pitch. This part resides in the electronic components subcategory of Headers and Edge Type Connectors, which is a specific branch of Connectors.

With dimensions including a body breadth of 0.261 inch, depth of 0.5 inch, and length of 0.422 inch, this connector is compact yet durable, designed for robust applications. Its materials and design meet rigorous standards, including a dielectric withstanding voltage of 700VAC, insulation resistance of 1,000,000,000 Ω, and an operation temperature range from -40 °C to 105 °C. It supports a rated current (signal) of 4 A, indicating its capability for a wide range of electrical applications. Important to note, as of the latest update, the factory lead time for this part is 21 weeks, 2 days, highlighting the need for planning in procurement processes.

Industry Applications for 22-01-3047

The versatility of the 22-01-3047 by Molex allows for its potential application across a broad spectrum of industries. While these suggestions are predicated on the part’s specifications, they are conceptual and necessitate further validation for specific applications:

  • Consumer Electronics: Due to its compact size and robust electrical properties, this connector might be ideal for various consumer electronics, such as smartphones, tablets, and laptops, where space-saving and reliability are paramount.
  • Internet of Things (IoT): The 22-01-3047 could potentially be utilized in IoT devices, like smart home sensors and actuators, due to its high insulation resistance and temperature range, ensuring reliable performance in varying environments.
  • Smart Cities: Infrastructure elements in smart cities that require compact, reliable connectivity for monitoring and control systems might benefit from the use of this connector. Its ability to handle a decent current load makes it suitable for applications like outdoor lighting and traffic control systems.
  • Transportation and Logistics: In logistical and transportation systems, like tracking devices and electronic logging equipment, connectors like the 22-01-3047 are essential for their durability and ability to function in a broad range of temperatures.

It’s important to underscore that these industry applications are illustrative and demand a thorough analysis by engineering and procurement teams to assure compliance with industry standards and product requirements.

About Molex

Molex stands as a globally recognized leader in the field of electronic connectors, including a wide variety of Headers and Edge Type Connectors. They are known for their innovation in developing connectors that cater to a vast range of applications, from consumer electronics to complex industrial systems. Molex products, like the 22-01-3047, embody the company’s commitment to quality, durability, and technological advancement. With a significant footprint in the connector industry, Molex’s offerings go beyond basic connectivity solutions, aiming to meet the challenging demands of modern applications. Their products are celebrated for their reliability, precision engineering, and ability to withstand tough conditions, making them a go-to for engineers and procurement specialists alike.

Where to Find 22-01-3047 by Molex

To procure the 22-01-3047 connector or to explore alternative options, a visit to findchips.com is highly recommended. As an aggregation platform, FindChips offers updated stock levels, current pricing, and availability from a range of distributors. For those looking for Headers and Edge Type Connectors or Connectors in general, it is an invaluable resource to compare offerings not only from Molex but also from other manufacturers. Through historical data, it’s noted that distributors such as Master Electronics, Component Electronics, Inc, Avnet Asia, and Chip 1 Exchange, among others, have been sources for this part. However, for the most current information regarding availability and pricing, checking findchips.com is advisable.

Compare pricing for 22-01-3047 and other Headers and Edge Type Connectors / Connectors at findchips.com