Overview of TPS74401RGWR by Texas Instruments
The TPS74401RGWR is an adjustable ultra-low-dropout voltage regulator with a specification suited for applications requiring a low input voltage of 0.8 V to 3.3 V and an output current capability of 3 A. Manufactured by Texas Instruments, this component is encased in a 20-VQFN package with dimensions of 5 x 5 mm and a height of 1 mm. As a part of the broader category of Linear Regulator ICs, it features adjustable output voltage ranging from 800 mV to 3.3 V, with a nominal dropout voltage of 0.115 V and a maximum of 0.24 V under specific conditions. The product is designed to meet rigorous industry standards, as indicated by its compliance with RoHS and REACH directives and bearing a PB-free code. It operates within an ambient temperature range of -40 to 125 °C, making it versatile for a vast array of temperature conditions.
Industry Applications for TPS74401RGWR
The TPS74401RGWR potentially caters to a broad spectrum of industry applications due to its low input voltage and high output current features. It is important to note that these potential applications are conceptual and require thorough analysis and verification for compatibility and adherence to relevant standards. Here are several areas where this part could be particularly useful:
- Energy and Power Systems: This part might be integrated into power supply units for small-scale energy systems, including battery-powered equipment, portable generators, and backup power systems, where efficient power regulation is crucial. The low dropout feature ensures minimal energy wastage, an essential attribute for energy conservation.
- Transportation and Logistics: Within transportation equipment, such as GPS devices, fleet management hardware, and electronic logging devices, the TPS74401RGWR could potentially provide stable and reliable power regulation, enhancing device reliability and operational efficiency under wide-ranging voltage conditions.
- Renewable Energy: In renewable energy applications, such as solar panels and wind turbines, where power supply levels can be variable, this component might be utilized in the control circuits to maintain stable operation of the monitoring and control units.
- Automotive: Although specifically suggesting automotive applications requires careful consideration of compliance with automotive standards, components like the TPS74401RGWR could potentially be used in non-critical automotive electronics where reliable voltage regulation is needed for sensors, control units, or auxiliary systems.
These potential industry applications are illustrative and depend upon the engineering and design teams’ analysis to ensure compliance with industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is recognized for its significant contributions to the development of electronics technology, especially in the field of power management integrated circuits (ICs). With a focus on innovation and quality, TI has an extensive portfolio of products, including a wide range of Linear Regulator ICs. The TPS74401RGWR is just one example of TI’s commitment to providing solutions that meet diverse design requirements. TPS74401RGWR and similar parts manufactured by TI ensure reliability and performance, backed by TI’s rigorous testing and quality control processes. This commitment positions TI as a preferred supplier for engineers and procurement specialists across industries.
Where to Find TPS74401RGWR by Texas Instruments
For those looking to source the TPS74401RGWR, findchips.com offers comprehensive and up-to-date information on stock availability and pricing from a variety of distributors. It is advisable to use this platform to compare distributor options and ensure the best deal for your procurement needs. Historically, the part has been available from distributors such as Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics. Nonetheless, current availability and pricing are subject to change, and prospective buyers should refer to FindChips for the latest information. Additionally, for those seeking alternate parts or similar components offered by Texas Instruments or other manufacturers, browsing the Linear Regulator ICs section could provide valuable options.