Overview of C0805C103K1RACTU by KEMET Corporation
The C0805C103K1RACTU represents a highly reliable, general-purpose ceramic capacitor designed by KEMET Corporation. This component features a capacitance of 0.01µF with a voltage rating of 100V and a tolerance of ±10%. The device operates within an X7R dielectric characteristic, which ensures stability over a temperature range of -55º to +125ºC. Its size conforms to the 0805 package code, a common footprint in the electronics industry, offering a compact solution for embedding into a wide array of electronic assemblies.
The capacitor is built for durability and reliability, housed in a 0805 [2012 metric] case/package, and it complies with rigorous environmental standards, being both Pb-free and RoHS compliant. With its surface mount technology (SMT), the C0805C103K1RACTU is designed for streamlined manufacturing processes, allowing for easier integration into electronic circuits. The multilayer ceramic capacitor (MLCC) design enhances its performance, providing excellent stability and low equivalent series resistance (ESR), making it a suitable choice for filtering, bypassing, and decoupling applications in various electronic devices.
Industry Applications for C0805C103K1RACTU
The diverse features of the C0805C103K1RACTU make it potentially suitable for a variety of industries. Its wide temperature range, capacitance tolerance, and compact size allow for applications across different sectors. Here are some examples where the component might be utilized:
- Energy and Power Systems: This component could be potentially used in power supplies, renewable energy inverters, and smart grid applications where stability over a wide temperature range is crucial for operational reliability. The X7R dielectric characteristic makes it suitable for smoothing and filtering applications in power management circuits.
- Telecommunications: Given its robust performance characteristics, it might find applications in networking equipment, such as routers and switches, or in RF modules, where a stable capacitance across a broad temperature range is beneficial for signal integrity and noise reduction.
- Consumer Electronics: The capacitor could be potentially implemented in portable devices, such as smartphones and laptops, offering decoupling and noise filtering to ensure stable power supply to sensitive components like microprocessors.
- Industrial Automation: In this sector, the component might be used in control circuits and sensors, where reliability and stability are paramount. The X7R dielectric’s ability to maintain capacitance stability over a significant temperature range makes it suited for harsh industrial environments.
Note that these potential industry applications are purely conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is among the leading manufacturers in the electronic component industry, especially renowned for its extensive range of capacitors. The company offers a diverse array of products including tantalum, aluminum, film, and ceramic capacitors, with the C0805C103K1RACTU being a prime example of their high-quality ceramic capacitors. KEMET’s capacitors are designed to meet the needs of a broad range of industrial, telecommunications, consumer electronics, and automotive applications.
Their prowess in the development and production of ceramic capacitors is underscored by adherence to stringent quality standards and a focus on innovation. Through continual research and development, KEMET has been able to offer products like the C0805C103K1RACTU that provide reliable performance even under harsh conditions, making them a go-to choice for engineers and procurement specialists across industries.
Where to Find C0805C103K1RACTU by KEMET Corporation
For those interested in procuring the C0805C103K1RACTU, Findchips.com is an invaluable resource. The site offers current stock levels, pricing, and availability from a variety of distributors, ensuring that procurement specialists can find the best deals. In addition to the specific listing for the C0805C103K1RACTU, Findchips also allows users to browse a wide range of Ceramic Capacitors, enabling comparisons with alternate components from KEMET Corporation or other manufacturers.
Historically, the C0805C103K1RACTU has been available from distributors such as Component Electronics, Inc., Avnet Asia, Sensible Micro Corporation, and TME, among others. However, availability can fluctuate, so it is recommended to visit Findchips.com for the most up-to-date information on stock levels and distributor options.