Overview of SN74LV4T125PWR by Texas Instruments
The SN74LV4T125PWR by Texas Instruments is a single power supply quadruple buffer gate with a 3-state output, integrating CMOS logic-level shifter technology into a 14-TSSOP package. This component is designed to operate within a wide range of supply voltages, from a minimum of 1.6V up to a maximum of 5.5V, accommodating various logic levels and ensuring versatility across different power systems. The operating temperature range of -40°C to 125°C makes it suitable for diverse environments and applications.
With its focus on reliable performance, the SN74LV4T125PWR features a propagation delay of approximately 11ns, offering efficient signal processing capabilities. The 14-pin TSSOP (Thin Shrink Small Outline Package) aids in reducing the board space requirement while maintaining performance and ease of integration. Additionally, its compliant status with RoHS (Restriction of Hazardous Substances) indicates adherence to environmental standards, making it a conscious choice for eco-friendly projects.
This component is part of the broad category of Bus Driver/Transceivers, playing a crucial role in enabling reliable communication and signal translation across different voltage levels in complex electronics systems. Its design and specifications highlight its utility in providing a buffer with high drive strength and minimal power dissipation, making it an essential element in digital circuits that require voltage level shifting or signal amplification with minimal delay.
Industry Applications for SN74LV4T125PWR
The versatility of the SN74LV4T125PWR means it could potentially be used across a broad spectrum of industry applications. While specific applications should be analyzed and verified by engineering and design teams to ensure compliance with industry standards and requirements, here are some conceptual use cases:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might use this component for signal level conversion between different logic families within the device, contributing to the efficient operation of multi-voltage systems.
- Industrial Automation: In control systems or PLCs (Programmable Logic Controllers), this part could serve as an interface between low-voltage sensors and higher voltage processing units, ensuring accurate and reliable data transmission in an automation environment.
- Telecommunications: Networking equipment, such as switches and routers, might leverage the logic level shifting capabilities of the SN74LV4T125PWR for interfacing between different logic levels found within the system, thereby maintaining signal integrity across the device.
Note: These potential industry applications are illustrative and require verification for specific use cases.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company operating in more than 30 countries. TI designs, manufactures, and sells integrated circuits (ICs), including a wide variety of logic components such as the SN74LV4T125PWR and other Bus Driver/Transceivers. Known for its innovative semiconductor and IC solutions, TI serves as a cornerstone in the field of electronics, catering to designers and engineers across a multitude of sectors.
TI’s commitment to innovation extends through its robust portfolio of logic components, characterized by high performance, power efficiency, and versatility. TI’s bus drivers and transceivers, including those akin to the SN74LV4T125PWR, are critical for establishing reliable communication and interfacing in electronic devices, illustrating the company’s role in advancing digital technology. TI’s adherence to stringent quality standards reflects its dedication to providing solutions that drive the electronics industry forward, making it a trusted partner for engineers and designers alike.
Where to Find SN74LV4T125PWR by Texas Instruments
For those in procurement or engineering looking to source the SN74LV4T125PWR, findchips.com offers a comprehensive platform to check current stock levels and pricing from a variety of distributors. This tool provides a centralized location to research and compare options, ensuring informed decision-making when selecting components. Historically, distributors such as Win Source Electronics, LCSC, Sensible Micro Corporation, and Mouser Electronics have stocked this part. However, availability can fluctuate, so it is recommended to check findchips.com for the most current information.
Additionally, for applications requiring alternatives or considering design flexibility, exploring other Bus Driver/Transceivers options might provide valuable insights into products offered by Texas Instruments or other manufacturers.