MPF100T-FCVG484I by Microchip Technology Inc

Overview of MPF100T-FCVG484I by Microchip Technology Inc.

The MPF100T-FCVG484I is a Field Programmable Gate Array (FPGA) component that boasts a sophisticated design incorporating CMOS technology, encapsulated in a PBGA484 package. This particular FPGA provides an expansive array of 284 Input/Output (I/O) pins, operates at frequencies up to 500MHz, and comes in a Fine-Pitch Ball Grid Array (FCBGA-484) package. Manufactured by Microchip Technology Inc., this component falls under the subcategory of Field Programmable Gate Arrays in the broader category of Programmable Logic.

Some of the compelling part data attributes include compliance with the RoHS and REACH directives, ensuring its suitability for use in various regions and industries mindful of environmental and health concerns. With an operating temperature range from -40°C to +100°C and a nominal supply voltage of 1.05V, this FPGA is engineered for robust performance in diverse environmental conditions. The component’s industrial-grade temperature rating underscores its reliability and suitability for demanding applications. Additionally, the part is currently active and has a reported factory lead time of 6 weeks as of the current writing.

Industry Applications for MPF100T-FCVG484I

The versatility and advanced specifications of the MPF100T-FCVG484I make it a suitable candidate for deployment in several key industries. It’s crucial to note, however, that these potential applications are conceptual and require thorough verification by design and engineering teams to ensure compliance with industry standards and specific requirements.

  • Energy and Power Systems: In energy generation and distribution systems, this FPGA could potentially be used to control and manage smart grid technologies, offering flexibility in programming for real-time adjustments.
  • Transportation and Logistics: The high I/O count and robust performance of this component might be advantageous in complex logistics systems, possibly in route planning and optimization systems for freight and passenger transport.
  • Renewable Energy: For renewable energy solutions, such as solar panels or wind turbines, the MPF100T-FCVG484I could be used in the management systems that optimize energy output and monitor system health.
  • Automotive: Although the automotive industry is known for stringent requirements, components with similar attributes to MPF100T-FCVG484I that are specifically designed to meet automotive standards could be used in vehicle control systems, sensor data processing, and driver assistance features.

It is important to remember that the suitability of MPF100T-FCVG484I or similar parts for these applications depends on many factors, including compliance with industry-specific standards and the ability to withstand the operational demands of the intended use case.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions, with a strong focus on low-risk product development, lower total system cost, and faster time to market for thousands of diverse customer applications worldwide. When it comes to Programmable Logic and, more specifically, Field Programmable Gate Arrays, Microchip Technology Inc. offers a range of products, including the MPF100T-FCVG484I. The company’s commitment to innovation is evident in its broad portfolio of FPGAs, which cater to a wide variety of applications and industries. Microchip’s FPGAs are designed to offer not just programmability but also high performance, energy efficiency, and reliability, making them a go-to choice for designers and engineers.

Where to Find MPF100T-FCVG484I by Microchip Technology Inc

To source the MPF100T-FCVG484I or explore similar components from Microchip Technology Inc. or other manufacturers, consider using findchips.com. The site provides an exhaustive comparison of Field Programmable Gate Arrays / Programmability Logic components, offering current stock levels, pricing, and distributor information. Historically, this part has been available from various distributors, including Master Electronics, Avnet Americas, Verical, and Onlinecomponents.com, among others. However, to get the most current availability and pricing information, prospective buyers should consult findchips.com directly.

Compare pricing for MPF100T-FCVG484I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com