GB02SLT12-214 by GeneSic Semiconductor Inc

Overview of GB02SLT12-214 by GeneSic Semiconductor Inc.

The GB02SLT12-214, crafted by GeneSic Semiconductor Inc., embodies an advanced Silicon Carbide (SiC) Merged PiN Schottky (MPS) Diode engineered for high-efficiency, high-frequency power applications. Operating at a 1200V repetitive reverse voltage with a forward current of 2A, its surface mount design encapsulated in a DO-214 package complements modern, compact power systems. Characteristically distinct for its forward voltage of 1.5 V at a 2A current and a minimal reverse current of 0.2 µA at its rated 1200V, this diode ensures low power loss and superior thermal performance. Its switching characteristics are equally impressive, with a reverse recovery time and switching speed of less than 10 ns, making it an excellent choice for applications requiring quick transitions. Additionally, the GB02SLT12-214 is notable for its power dissipation of 39 W, forward surge current of 18 A, and operability within a wide temperature range from -55 °C to 175 °C. With its components packaged in tape and reel with a factory pack quantity of 2500 units, this diode is well-suited for large-scale manufacturing processes. Compliant with Pb-free and RoHS standards, the GB02SLT12-214 represents a forward-thinking choice for environmentally conscious applications.

Industry Applications for GB02SLT12-214

The versatile specifications of the GB02SLT12-214 diode make it a potential fit for various high-demand applications across multiple industries. While its exact applications must be verified by engineering and design teams, below are illustrative use cases showcasing its potential versatility:

  • Renewable Energy Systems: With its superior power dissipation and high reverse voltage capacity, the GB02SLT12-214 could potentially be beneficial for solar inverters and wind turbine converters, enhancing efficiency and reliability in these renewable energy systems.
  • Telecommunications: The diode’s quick switching speed and minimal reverse recovery time might aid in the development of more efficient power supply units for telecommunications infrastructure, potentially improving system performance and energy savings.
  • Electric Vehicle (EV) Chargers: The SiC diode’s high thermal performance and efficiency could potentially make it suitable for fast-charging EV stations, supporting the growing demands for quick and efficient charging solutions.
  • Industrial Power Supplies: In high-power industrial applications, the GB02SLT12-214 could possibly contribute to more compact, efficient, and reliable power supply designs, benefiting various machinery and automation systems.

Note that these potential industry applications are conceptual and require thorough analysis by professional teams to ensure compliance with industry standards and specific project requirements.

About GeneSic Semiconductor Inc.

GeneSic Semiconductor Inc. is at the forefront of Silicon Carbide (SiC) technology, specializing in developing semiconductor materials and components that advance the efficiency and performance of modern power systems. Their product lineup, including the GB02SLT12-214, underscores the company’s commitment to providing state-of-the-art solutions for challenging applications. GeneSic’s dedication to innovation is evident in its range of Rectifier Diodes, which are designed to meet the demanding requirements of industries spanning renewable energy, automotive, telecommunications, and beyond. With a focus on reliability, efficiency, and high performance, GeneSic Semiconductor Inc. continues to push the boundaries of power electronics.

Where to Find GB02SLT12-214 by GeneSic Semiconductor Inc

For those looking to incorporate the GB02SLT12-214 into their projects, findchips.com provides a comprehensive platform to compare availability and pricing from various distributors. Among the distributors, NAC, Quest Components, Mouser Electronics, and DigiKey have historically stocked this part. However, inventory levels and pricing are subject to change, making it essential to visit findchips.com for the most current information. Additionally, for projects that may require alternative or similar parts, Rectifier Diodes can be searched to find options offered by GeneSic Semiconductor Inc or other manufacturers that meet specific requirements.

Compare pricing for GB02SLT12-214 and other Rectifier Diodes / Diodes at findchips.com