SP000063814 by Broadcom Limited

Overview of SP000063814 by Broadcom Limited

The SP000063814 is a fiber optic transmitter developed by Broadcom Limited. It is a Through Hole Mount device, specifically the SFH756V model, designed for a digital transmission type. This part operates at a nominal wavelength of 660 nm and has an optical power output of approximately 0.2 mW. The emitter/detector type is LED, making it suitable for applications involving Plastic Optical Fiber (POF). Its operating temperature ranges from -40 °C to 85 °C, accommodating various environments without compromising performance.

This product falls into the subcategory of Fiber Optic Transmitters within the larger category of Fiber Optics, indicating its role in transmitting data through fiber optic cables. Notably, the SP000063814 is not recommended for new designs (NRND), signaling that it might be approaching the end of its product life cycle, which is an essential consideration for long-term projects. Despite its NRND status, it remains a relevant choice for specific applications due to its compliance with RoHS and REACH standards, highlighting its environmentally friendly and safe-to-use nature.

Industry Applications for SP000063814

The SP000063814, by virtue of its technical specifications and features, could potentially find applications across a diversified range of industries. While these industry applications are speculative and require further analysis and verification by engineering and design teams, they suggest the versatile potential of this component. Here are several industries where the SP000063814 might be used effectively:

  • Space Technology and Aerospace: In these sectors, the fiber optic transmitter’s ability to operate within a significant temperature range and its compact size (with body dimensions of 9 mm in breadth and 8.8 mm in height) could be beneficial for communications systems where space and functionality under extreme conditions are at a premium.
  • Transportation and Logistics: The capacity for digital data transmission and the durability to withstand varying operating temperatures could see the SP000063814 being utilized in vehicle-to-infrastructure communication systems or tracking devices that require reliable data transmission capabilities.
  • Renewable Energy Systems: In solar and wind energy plants, robust and efficient communication systems are crucial. The SP000063814 might be used in the monitoring and control systems that regulate power flow or track performance metrics across the renewable energy grid.
  • Robotics and Drones: Given its digital transmission type and the directivity enabled by its design, this fiber optic transmitter could be employed in control and communication systems within robotics and UAVs (Unmanned Aerial Vehicles), where precision and reliability are essential.

Note: The potential industry applications mentioned are purely illustrative and would require a thorough validation process to ensure compliance with specific standards and requirements inherent to each application domain.

About Broadcom Limited

Broadcom Limited, known for its mastery over a swath of technologies within the semiconductor industry, holds a prestigious position particularly in the realm of fiber optics. The SP000063814 is a testament to Broadcom’s innovation in the fiber optic communicative technologies, particularly in the design and manufacture of Fiber Optic Transmitters. The company’s catalog boasts a diverse array of fiber optic components, including transmitters, receivers, and transceivers, built to accommodate a broad spectrum of applications from telecom and datacom to industrial and consumer electronics. Broadcom’s commitment to quality and sustainability is reflected in the compliance of its products with international standards, ensuring their suitability across global markets.

Where to Find SP000063814 by Broadcom Limited

For those interested in purchasing the SP000063814 or exploring alternative Fiber Optic Transmitters, findchips.com offers a comprehensive platform to compare current stock levels, pricing, and to find reliable distributors. Historically, this part has been available from distributors including Ameya Holding Limited, Avnet Americas, RS, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell. However, for up-to-date inventory status and to ensure competitively priced options, visiting findchips.com is highly recommended.

Compare pricing for SP000063814 and other Fiber Optic Transmitters / Fiber Optics at findchips.com