TLP290-4(GB-TP,E) by Toshiba America Electronic Components

Overview of TLP290-4(GB-TP,E) by Toshiba America Electronic Components

The TLP290-4(GB-TP,E) by Toshiba America Electronic Components is an optocoupler featuring an AC input, four channels, with a transistor output. This device comes in a 16-Pin SO package type, suitable for through hole mounting (T&R). Its design also complies with ROHS standards, showcasing Toshiba’s commitment to environmental compliance and safety. The component offers a minimum breakdown voltage of 80 V for its collector-emitter, a nominal current transfer ratio of 100%, and an impressive isolation voltage of up to 2500 V, providing efficient signal transmission while ensuring physical and electrical separation between input and output. Manufactured by Toshiba, it highlights key features such as UL approval, indicating its reliability and safety for various applications. With an operation temperature range extending from -55 °C up to 110 °C, the TLP290-4(GB-TP,E) is versatile for a broad spectrum of environments.

Industry Applications for TLP290-4(GB-TP,E)

The versatility of the TLP290-4(GB-TP,E) allows it to serve across a diverse range of industries. While its potential applications are expansive, certain scenarios are particularly suited to leverage the capabilities of this optocoupler. It’s crucial to underline that the following industry applications are conceptual in nature and should be further evaluated by engineering and design teams for compliance with industry standards and specific application needs.

  • Space Technology: Its high isolation voltage and resistance to extreme temperatures might make it well-suited for satellite communication systems where electrical isolation is critical to protect sensitive circuits under extreme environmental conditions.
  • Industrial Automation: The device could potentially be used in the control systems of automated machinery, providing signal isolation to safeguard microcontrollers and other sensitive equipment from high-voltage industrial environments.
  • Transportation and Logistics: Given its robust design, the TLP290-4(GB-TP,E) might find applications in transportation systems, possibly for isolating signals in vehicle control systems or in logistics automation equipment.
  • Renewable Energy Systems: The high isolation voltage makes this component potentially helpful in solar inverters or wind turbine control circuits, offering protection against significant voltage spikes during energy conversion processes.
  • Robotics and Drones: This optocoupler could potentially be employed in the electrical systems of drones and robotics, providing a method for noise isolation in sensors and control signals, enhancing operational reliability.

Note that the above potential industry applications are illustrative and require thorough analysis by professionals to ensure they meet all technical and regulatory requirements.

About Toshiba America Electronic Components

Toshiba America Electronic Components (TAEC) is at the forefront of the optoelectronics sector, with a strong focus on manufacturing high-quality optocouplers like the TLP290-4(GB-TP,E). As part of the broader Toshiba Corporation, TAEC brings expertise in semiconductor and storage technologies, offering a wide array of electronic components. Their products, specifically within the optoelectronics category, are designed to meet the demanding standards of a vast range of applications, from industrial and automotive to consumer electronics. The TLP290-4(GB-TP,E) is a testament to Toshiba’s commitment to innovation, safety, and environmental sustainability in electronic components design and manufacturing.

Where to Find TLP290-4(GB-TP,E) by Toshiba America Electronic Components

For those looking to purchase the TLP290-4(GB-TP,E) optocoupler, findchips.com provides a comprehensive platform to check current stock availability from multiple distributors. To ensure you have access to the latest inventory and best pricing, visiting findchips.com is recommended. Historically, distributors like Ameya Holding Limited, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this part. However, for the most accurate and up-to-date information on availability and pricing, FindChips’ platform is invaluable. Additionally, for those considering alternate parts or similar components offered by Toshiba America Electronic Components or other manufacturers, exploring the wider Optocoupler category on findchips.com can provide additional options to meet specific application requirements.

Compare pricing for TLP290-4(GB-TP,E) and other Optocoupler / Optoelectronics at findchips.com