HM-4201-RTCM1 by Microchip Technology Inc

Overview of HM-4201-RTCM1 by Microchip Technology Inc.

The HM-4201-RTCM1 is a high-temperature real-time clock module from Microchip Technology Inc., offering precise time and date information over a wide operating temperature range. This volatile, CMOS DIL 8 device integrates seamlessly into a variety of microcontroller or processor-based systems, delivering accurate timekeeping functions critical for many electronic applications. The package is encapsulated in a DIP-8 form factor and is designed to withstand extreme temperature conditions, ranging from -20°C to 180°C, making it exceptionally suitable for applications operating in harsh environments.

Its CMOS technology ensures low power consumption while maintaining high performance. The HM-4201-RTCM1 operates at a maximum clock frequency of 0.032 MHz and communicates via a SERIAL (I2C) interface, allowing for easy integration with a wide range of microcontrollers and processors. Its interrupt capability enhances its utility in applications requiring event-driven wake-up functions. The part is manufactured in compliance with RoHS and REACH, ensuring environmental friendliness and suitability for use in global markets.

Industry Applications for HM-4201-RTCM1

The HM-4201-RTCM1’s robust design and wide operating temperature range make it suitable for a variety of industry applications. While the part’s attributes suggest numerous use cases, it’s important for engineering and procurement professionals to conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements. The following are some potential application scenarios:

  • Education and Research: This part could potentially be incorporated into educational kits or research projects that involve the study or development of embedded systems, where understanding or utilizing timekeeping functionality is crucial.
  • Internet of Things (IoT): Given its I2C interface and interrupt capability, the HM-4201-RTCM1 might serve as an essential component in IoT devices requiring precise timekeeping, such as smart home devices, environmental monitoring sensors, or wearable health devices.
  • Computing and Data Storage: Servers and storage devices could utilize this real-time clock module to maintain accurate file timestamps, system logs, or data integrity checks, especially in systems where operations are temperature-sensitive.
  • Telecommunications: This chip might find a place in telecommunications equipment, aiding in synchronizing events or logging data accurately across vast networks, potentially supporting systems that rely on precise time-stamping for diagnostics or operational efficiency.

These potential industry applications are conceptual/illustrative and require detailed investigation by design teams to ensure adherence to specific requirements and standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a global leader in the manufacture of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Within the realm of Timers or RTCs, Microchip offers a diverse portfolio designed to meet a wide range of application requirements, from basic timekeeping to complex timing and calendar functions. The HM-4201-RTCM1 is part of this broad family, exemplifying Microchip’s commitment to providing solutions that enable reliable and precise timekeeping across various industries and applications. Known for their innovation and quality, Microchip’s timers and RTC solutions are geared towards enhancing the performance and reliability of electronic systems.

Where to Find HM-4201-RTCM1 by Microchip Technology Inc

Procuring the HM-4201-RTCM1 involves understanding its availability and pricing from various distributors. Interested buyers are recommended to use findchips.com to research where to purchase this module. The site offers the latest information on stock levels, pricing, and distributor information. While historically the part has been available from distributors such as Avnet Silica, inventory levels and distributor specifics can change. To explore replacement options or similar parts from Microchip Technology Inc. or other manufacturers, users can utilize the Timers or RTCs section.

Compare pricing for HM-4201-RTCM1 and other Timers or RTCs / Microcontrollers and Processors at findchips.com