S1A-13-F by Diodes Incorporated

Overview of S1A-13-F by Diodes Incorporated

The S1A-13-F by Diodes Incorporated is a Standard Recovery Rectifier Diode designed for general purpose in electronic circuits. It is specified to handle a repetitive peak reverse voltage of 50V and an average forward current of 1A. The device is built on a silicon base and comes in a green, plastic, SMA package with two pins. Key specifications include a maximum forward voltage of 1.1V, a reverse recovery time of 3µs, and a forward surge current of 30A. This component is ROHS compliant, indicating its manufacture and use comply with EU directives on the restriction of certain hazardous substances in electrical and electronic equipment. The S1A-13-F diode is particularly noted for its high reliability, with an operating temperature range from -65 °C to 150 °C, making it suitable for a vast array of applications.

Industry Applications for S1A-13-F

The versatile nature of the S1A-13-F allows it to be potentially useful in a multitude of industry sectors. While the list of possible industry applications provided should serve as a roadmap for integration, it is essential to underscore that these applications are conceptual and necessitate thorough evaluation by engineering and design teams for compliance and suitability. Here are several sectors where the S1A-13-F might find potential applications:

  • Consumer Electronics: The S1A-13-F could potentially be integrated into consumer electronic products like power supplies, chargers, and adapters due to its ability to handle significant voltage and current within a small package. Its high reliability and efficiency make it suitable for devices requiring consistent power regulation.
  • Industrial Automation: In industrial settings, the need for robust and reliable components is paramount. The S1A-13-F might find potential application in control systems, power management modules, and protective circuits in automation equipment, leveraging its high surge current capability and broad operating temperature range.
  • Renewable Energy: Given the increasing demand for renewable energy solutions, components like the S1A-13-F could be valuable in solar inverters, wind turbine controllers, and other energy management systems where efficient power conversion and reliability are critical.
  • Telecommunications: The telecommunications sector requires components that can support the reliability and efficiency of communication infrastructure. The S1A-13-F might be useful in power supplies, amplifiers, and RF circuits, where its fast recovery time and high reliability support speed and consistency in signal transmission.

It is critical to emphasize that these potential industry applications require careful consideration and verification by professionals to ensure they adhere to specific industry standards and requirements.

About Diodes Incorporated

Diodes Incorporated is a leading global manufacturer and supplier of high-quality application-specific standard products within the broad discrete, logic, and analog semiconductor markets. They are particularly known for their expertise in manufacturing Rectifier Diodes, with products like the S1A-13-F exemplifying their commitment to providing components that meet stringent quality and performance criteria. Diodes Incorporated focuses on creating products that enhance the value of end equipment by extending battery life, reducing size, and providing protection features. The company is renowned for its broad product portfolio, catering to various industry sectors including consumer electronics, computing, communications, industrial, and automotive markets.

Where to Find S1A-13-F by Diodes Incorporated

To source the S1A-13-F, or to explore similar Rectifier Diodes, Findchips.com offers a comprehensive platform for procurement and supply chain professionals. By using findchips.com, you can compare current stock levels, view pricing from various distributors, and obtain detailed part information. Historically, distributors such as Win Source Electronics, LCSC, Ameya Holding Limited, and DigiKey have stocked the S1A-13-F, but it is important to visit Findchips.com for the latest information regarding availability and pricing from a range of suppliers.

Compare pricing for S1A-13-F and other Rectifier Diodes at findchips.com