IRLL014NTRPBF by Infineon Technologies AG

Overview of IRLL014NTRPBF by Infineon Technologies AG

The IRLL014NTRPBF by Infineon Technologies AG is a N-Channel MOSFET designed for surface mount applications. It is characterized by a drain-source voltage (Vds) of 55V and a continuous drain current (Id) of 2A, with a relatively low on-resistance (Rds(On)) of 0.14 ohm at a test voltage of 10V. This makes it suitable for a wide range of power switching applications. The MOSFET is contained within a SOT-223 package, also known by the JEDEC code TO-261AA, making it compact and suitable for space-constrained applications. It features a maximum gate-source threshold voltage (Vgs th) of 2V, and its avalanche energy rating (Eas) is specified at 32 mJ, showcasing its ability to handle sudden energy bursts. Furthermore, it is ROHS compliant, indicating its adherence to environmental standards regarding the restriction of certain hazardous substances.

This component also features a built-in diode, offering enhanced protection against reverse voltage and making it a more robust choice for applications where such scenarios are a possibility. The operating temperature range of the IRLL014NTRPBF spans from -55°C to 150°C, which accommodates a wide range of environmental conditions. Its moisture sensitivity level is classified as 1, indicating its resilience to moisture which is crucial for reliability especially in outdoor or humid environments. As of the current writing, the factory lead time for this part is indicated as 16 weeks and 3 days.

Industry Applications for IRLL014NTRPBF

  • Energy and Power Systems: The IRLL014NTRPBF could potentially be utilized in power distribution networks, specifically in the control circuits of solid-state relays or as a switching component within uninterruptible power supplies (UPS). Its low on-resistance and high breakdown voltage make it suitable for efficiently controlling power flow, potentially reducing heat dissipation and improving overall system efficiency. Note that this and other potential applications are illustrative and should be verified for specific design requirements and compliance with industry standards.
  • Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine power converters, the IRLL014NTRPBF might be used for managing power transfer between the generation unit and the storage/load module. The MOSFET’s capability to handle high surge currents and its efficiency in switching applications support its use in these scenarios, helping to maximize the energy conversion efficiency of renewable energy sources.
  • Transportation and Logistics: This component could potentially find applications within electric vehicle (EV) charging stations as part of the power management system. Its specifications suggest its suitability for handling the switch modes required in the rapid charging technology, providing efficient power conversion necessary to reduce charging times while minimizing energy loss.

Please note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure they meet the necessary industry standards and application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a globally recognized leader in the semiconductor industry, particularly noted for its contributions to the field of power electronics, including Power Field-Effect Transistors. Infineon’s portfolio encompasses a wide range of semiconductor products designed for energy efficiency, mobility, and security. When it comes to Power Field-Effect Transistors, Infineon offers a broad spectrum of components including the IRLL014NTRPBF, designed for various applications that require high efficiency, reliability, and performance. They are known for their innovative technologies in power management, digital security, and the automotive sector, making substantial contributions to the advancement of state-of-the-art electronic systems. Infineon’s commitment to quality and sustainability makes it a preferred manufacturer for engineers and procurement specialists looking for reliable transistor components.

Where to Find IRLL014NTRPBF by Infineon Technologies AG

To source the IRLL014NTRPBF Power Field-Effect Transistor, we recommend conducting research on findchips.com. This platform allows you to view current stock levels, pricing from multiple distributors, and detailed specifications of the Power Field-Effect Transistors. Historically, the part has been available from several distributors including Win Source Electronics, New Advantage Corporation, LCSC, and EBV Elektronik, among others. However, to get the most current information regarding stock availability, pricing options, and to explore alternate parts that might be offered by Infineon Technologies AG or other manufacturers, visiting findchips.com is advisable.

Compare pricing for IRLL014NTRPBF and other Power Field-Effect Transistors / Transistors at findchips.com