OP2177ARZ-REEL7 by Analog Devices Inc

Overview of OP2177ARZ-REEL7 by Analog Devices Inc.

The OP2177ARZ-REEL7 is a dual operational amplifier that promises precision, low noise, and low input bias current. This component operates within a wide temperature range of -40°C to 125°C and comes in a narrow small outline integrated circuit (NSOIC-8) package with 8 pins. With a gain bandwidth product of 1.3MHz and a supply voltage range from 5V to 30V, or ± 2.5V to ± 15V, it is engineered for versatility in a breadth of operational settings. This precision allows for application in circuits requiring accurate signal amplification and conditioning, such as filtering systems and analog device interfaces.

Moreover, the OP2177ARZ-REEL7 falls within the Operational Amplifiers subcategory of Amplifier Circuits, highlighting its role in linear signal processing. Key attributes denote its RoHS compliance, indicative of its adherence to environmentally responsible manufacturing processes. With additional features like a common-mode rejection ratio (CMRR) that ranges from a minimum of 118 dB to a nominal value of 125 dB and a supply current maximum of 1.2 mA, it combines efficiency with high performative standards.

Such characteristics make it an attractive option for engineers and designers seeking operational amplifiers that assure minimized power consumption while maintaining signal fidelity. Other noteworthy specifications include its low input offset voltage (max 100 µV), which contributes to its precision, and a slew rate of 0.7 V/µs, which influences how quickly the output can respond to changes in the input signal.

Industry Applications for OP2177ARZ-REEL7

The following are potential application use cases for the OP2177ARZ-REEL7 operational amplifier. It is important for engineering and design teams to thoroughly analyze and verify these applications to ensure adherence to relevant industry standards and specific application requirements:

  • Education and Research: This sector might use the OP2177ARZ-REEL7 in laboratory equipment, experimental setups, and educational kits where precise signal amplification and conditioning are crucial. Its low noise feature supports applications in sensitive measurement and data acquisition systems.
  • Internet of Things (IoT): Given its low power consumption, the OP2177ARZ-REEL7 potentially fits well in IoT devices that require efficient power usage and precision, such as smart sensors and wearable technology.
  • Industrial Automation: In industrial settings, there may be uses for the OP2177ARZ-REEL7 within control systems, monitoring equipment, and process automation, where stability and accuracy over a wide temperature range are necessary.
  • Computing and Data Storage: The OP2177ARZ-REEL7 could be utilized in power management systems, data processing units, and storage devices that need precise operational amplification to maintain integrity in signal processing and management tasks.

These industry applications are conceptual and illustrative and require careful consideration and validation to ensure compliance with technical requirements and standards.

About Analog Devices Inc.

Analog Devices Inc. is a leading global manufacturer known for its high-performance Operational Amplifiers among other electronic components. In the realm of Operational Amplifiers, the offerings from Analog Devices span a wide variety of specifications, addressing diverse application needs ranging from simple signal amplification to high-precision, low-noise operations seen in the OP2177ARZ-REEL7 and similar parts. The company’s commitment to quality, performance, and reliability, along with sustained innovation, has established its reputation among engineering and procurement professionals alike.

Where to Find OP2177ARZ-REEL7 by Analog Devices Inc

The OP2177ARZ-REEL7 is available through various distributors. To find current stock levels, pricing, and possible alternative sources, prospective buyers should utilize the comprehensive resources available at findchips.com. For operational amplifiers specifically, this link can be used to explore alternate parts offered by Analog Devices Inc or other manufacturers. Historically, the part has been available from distributors such as Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics, among others. However, inventory levels and availability can fluctuate, making findchips.com an invaluable tool for procuring electronic components.

Compare pricing for OP2177ARZ-REEL7 and other Operational Amplifiers / Amplifier Circuits at findchips.com